Part Details for 28C256-15/D by Microchip Technology Inc
Overview of 28C256-15/D by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for 28C256-15/D
28C256-15/D CAD Models
28C256-15/D Part Data Attributes
|
28C256-15/D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
28C256-15/D
Microchip Technology Inc
32K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.064 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for 28C256-15/D
This table gives cross-reference parts and alternative options found for 28C256-15/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C256-15/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C256F-15PU | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 15.24 MM, GREEN, PLASTIC, MS-011AB, DIP-28 | Force Technologies Ltd | 28C256-15/D vs FT28C256F-15PU |
5962-8852514XC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 28C256-15/D vs 5962-8852514XC |
5962-8852506XA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | 28C256-15/D vs 5962-8852506XA |
5962-8852506XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | LSI Corporation | 28C256-15/D vs 5962-8852506XX |
5962-8852514XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 28C256-15/D vs 5962-8852514XX |
AT28C256-15DM/883 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | 28C256-15/D vs AT28C256-15DM/883 |
5962-8852514XC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | 28C256-15/D vs 5962-8852514XC |
CAT28C257HPA-15 | 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 | onsemi | 28C256-15/D vs CAT28C257HPA-15 |
5962-8852514XA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Teledyne e2v | 28C256-15/D vs 5962-8852514XA |
CAT28C256LI-15T | 32KX8 EEPROM 5V, 150ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, MS-001,DIP-28 | onsemi | 28C256-15/D vs CAT28C256LI-15T |