Filter Your Search
1 - 8 of 8 results
|
AT28C256-15DM/883-815
Microchip Technology Inc
|
$275.1419 | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-GDIP-T28 | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class C | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.215 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip | ||||||||||||||||||
|
FT28C256-15DMB
Force Technologies Ltd
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.215 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP, | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 28 | |||||||||||||||||||||
|
AT28C256-15DM/883
Microchip Technology Inc
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-GDIP-T28 | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.215 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip | |||||||||||||||||
|
AT28C256-15DI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | ATMEL CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.51 | DIP | 28 | |||||
|
AT28C256-15DC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | ATMEL CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.51 | DIP | 28 | ||||||
|
28C256-15/D
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 2 ms | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 35.56 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | unknown | EAR99 | 8542.32.00.51 | DIP | 28 | |||||||||
|
AT28C256-15DM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 107 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | ATMEL CORP | DIP, DIP28,.6 | compliant | 3A001.A.2.C | 8542.32.00.51 | DIP | 28 | |||||||
|
AT28C256-15DM/883
Atmel Corporation
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.215 mm | 15.24 mm | ATMEL CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | Microchip | DIP | 28 |