5962-8852506XA
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28

Overview of 5962-8852506XA by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8852506XA by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8852506XA by Xicor Inc

5962-8852506XA
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
CERAMIC, DIP-28
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.215 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.72 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-8852506XA
    Xicor Inc
    EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-8852506XA

This table gives cross-reference parts and alternative options found for 5962-8852506XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852506XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT28C256F-15PU EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 15.24 MM, GREEN, PLASTIC, MS-011AB, DIP-28 Force Technologies Ltd 5962-8852506XA vs FT28C256F-15PU
5962-8852514XC EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-8852506XA vs 5962-8852514XC
5962-8852506XX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 LSI Corporation 5962-8852506XA vs 5962-8852506XX
5962-8852514XX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-8852506XA vs 5962-8852514XX
AT28C256-15DM/883 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation 5962-8852506XA vs AT28C256-15DM/883
5962-8852514XC EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 Microchip Technology Inc 5962-8852506XA vs 5962-8852514XC
CAT28C257HPA-15 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 onsemi 5962-8852506XA vs CAT28C257HPA-15
5962-8852514XA EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Teledyne e2v 5962-8852506XA vs 5962-8852514XA
CAT28C256LI-15T 32KX8 EEPROM 5V, 150ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, MS-001,DIP-28 onsemi 5962-8852506XA vs CAT28C256LI-15T
5962-8852514XA EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 Microchip Technology Inc 5962-8852506XA vs 5962-8852514XA
Part Number Description Manufacturer Compare
AT28C256E-15FC EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation 5962-8852506XA vs AT28C256E-15FC
5962-8852516YX EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8852506XA vs 5962-8852516YX
AT28C256-15SL EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation 5962-8852506XA vs AT28C256-15SL
28C256TRT2FB-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, DFP-28 Maxwell Technologies 5962-8852506XA vs 28C256TRT2FB-15
AT28C256E-15UC EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation 5962-8852506XA vs AT28C256E-15UC
AT28C256-15SLT/R EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation 5962-8852506XA vs AT28C256-15SLT/R
FT28C256E-15FMB EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 Force Technologies Ltd 5962-8852506XA vs FT28C256E-15FMB
AT28C256F-15DM EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation 5962-8852506XA vs AT28C256F-15DM
5962-8852516UX EEPROM, 32KX8, 150ns, Parallel, CMOS, PGA-28 Xicor Inc 5962-8852506XA vs 5962-8852516UX
5962-8852508YX EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8852506XA vs 5962-8852508YX

Related Parts for 5962-8852506XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8852506XA by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8852506XA by Xicor Inc

Select Manufacturer
Which Manufacturer of 5962-8852506XA would you like to use for your alert(s)?
  • Please alert me when 5962-8852506XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8852506XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8852506XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8852506XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8852506XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8852506XA by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: