Part Details for 281698-6 by TE Connectivity
Overview of 281698-6 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 281698-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0102
|
Newark | Conn, Header, R/A, 6Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu He14 Series Rohs Compliant: Yes |Amp Te Connectivity 281698-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.1360 | Buy Now |
DISTI #
A106217-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7743 In Stock |
|
$0.4616 / $0.6200 | Buy Now |
DISTI #
281698-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 281698-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4579 / $0.5170 | Buy Now |
DISTI #
02M0102
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Loose Piece - Bulk (Alt: 02M0102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 233 Partner Stock |
|
$0.6800 / $0.8100 | Buy Now |
DISTI #
571-281698-6
|
Mouser Electronics | Headers & Wire Housings HEADER R/A 6 POS HE14 RoHS: Compliant | 5388 |
|
$0.4610 / $0.6200 | Buy Now |
|
Future Electronics | AMPMODU Series 6 Position 2.54 mm Single Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4350 | Buy Now |
|
Future Electronics | AMPMODU Series 6 Position 2.54 mm Single Row Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4350 | Buy Now |
DISTI #
AMP281698-6
|
Heilind Electronics | HEADER HE14 RA 6 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER HE14 RA 6 P RoHS: Compliant |
4500 Partner Stock |
|
$0.4409 / $0.5375 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ |
Part Details for 281698-6
281698-6 CAD Models
281698-6 Part Data Attributes:
|
281698-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281698-6
TE Connectivity
HEADER HE14 RA 6 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 281698-6
This table gives cross-reference parts and alternative options found for 281698-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281698-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-316090-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 281698-6 vs 5-316090-1 |
5-104878-9 | 06/07 MODII HDR SRST B/A .100 | TE Connectivity | 281698-6 vs 5-104878-9 |
5-147324-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 281698-6 vs 5-147324-5 |
5-103904-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281698-6 vs 5-103904-5 |
5-103634-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 281698-6 vs 5-103634-5 |
147118-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 281698-6 vs 147118-4 |
5-147323-5 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 281698-6 vs 5-147323-5 |
5-103635-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 281698-6 vs 5-103635-5 |
281699-6 | HEADER HE13 RA 6 P | TE Connectivity | 281698-6 vs 281699-6 |
3-103336-7 | 06 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 281698-6 vs 3-103336-7 |