-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5560
|
Newark | 2.5 Signal D/Lock Cap Hsg 6P(Gwt) |Amp Te Connectivity 5-316090-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.7990 / $0.8920 | Buy Now |
DISTI #
A125181-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1181 In Stock |
|
$0.4353 / $0.8300 | Buy Now |
DISTI #
5-316090-1
|
Avnet Americas | 2.5 SIGNAL D/LOCK CAP HSG 6P(GWT) - Tape and Reel (Alt: 5-316090-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$0.3428 / $0.4417 | Buy Now |
DISTI #
571-5-316090-1
|
Mouser Electronics | Headers & Wire Housings 2.5 SIGNAL D/LOCK CAP HSG 6PGWT | 0 |
|
$0.4350 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3450 | Buy Now |
DISTI #
AMP5-316090-1
|
Heilind Electronics | 2.5 SIGNAL D/LOCK CAP HSG 6P(G | Americas - 0 in Stock |
|
$0.3436 / $0.4507 | Buy Now |
|
Onlinecomponents.com | 2.5 SIGNAL D/LOCK CAP HSG 6P(GWT) RoHS: Compliant |
900 Partner Stock |
|
$0.3130 / $0.5747 | Buy Now |
DISTI #
22588808
|
Verical | Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 900 |
|
$0.6200 / $0.7300 | Buy Now |
DISTI #
AMP5-316090-1
|
Interstate Connecting Components | 2.5 SIGNAL D/LOCK CAP HSG 6P(G | 0 |
|
$0.3436 / $0.4507 | Buy Now |
DISTI #
000000000005236467
|
Sager | Headers & Wire Housings 2.5 SIGNAL D/LOCK CAP HSG 6PGWT Min Qty: 1200 | 0 |
|
$0.4069 / $0.4308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-316090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-316090-1
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.88 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.01 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 5-316090-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-316090-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-87348-6 | 06 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-316090-1 vs 5-87348-6 |
5-103634-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-316090-1 vs 5-103634-5 |
5-146274-6 | 06 MODII HDR SRST B/A .100CL | TE Connectivity | 5-316090-1 vs 5-146274-6 |
5-147323-5 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 5-316090-1 vs 5-147323-5 |
5-103669-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-316090-1 vs 5-103669-5 |
5-103635-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 5-316090-1 vs 5-103635-5 |
5-147278-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-316090-1 vs 5-147278-5 |
966710-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-316090-1 vs 966710-6 |
281695-6 | HEADER HE14 STRAIGHT 6 P | TE Connectivity | 5-316090-1 vs 281695-6 |
5-146132-4 | 06 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-316090-1 vs 5-146132-4 |