Part Details for 147118-4 by TE Connectivity
Overview of 147118-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147118-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
147118-4
|
Avnet Americas | 06 MODII HDR SR SFMNT B/A .100 - Rail/Tube (Alt: 147118-4) RoHS: Not Compliant Min Qty: 1925 Package Multiple: 1925 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-147118-4
|
Mouser Electronics | Headers & Wire Housings 06 HDR SR SFMNT B/A .100 RoHS: Not Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
72048698
|
RS | Connector, AMPMODU, 06 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 147118-4 RoHS: Not Compliant Min Qty: 1925 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.0100 | RFQ |
DISTI #
000000000003839413
|
Sager | Headers & Wire Housings 06 HDR SR SFMNT B/A .100 | 0 |
|
Buy Now |
Part Details for 147118-4
147118-4 CAD Models
147118-4 Part Data Attributes
|
147118-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147118-4
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 147118-4
This table gives cross-reference parts and alternative options found for 147118-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147118-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
281695-6 | TE Connectivity | $0.9042 | HEADER HE14 STRAIGHT 6 P | 147118-4 vs 281695-6 |
966710-6 | TE Connectivity | $2.1387 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 147118-4 vs 966710-6 |
5-103735-5 | TE Connectivity | $0.4029 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 147118-4 vs 5-103735-5 |
281698-6 | TE Connectivity | $0.5097 | HEADER HE14 RA 6 P | 147118-4 vs 281698-6 |
7-104878-1 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 147118-4 vs 7-104878-1 |
5-1375583-5 | TE Connectivity | $4.4021 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 147118-4 vs 5-1375583-5 |
281699-6 | TE Connectivity | Check for Price | HEADER HE13 RA 6 P | 147118-4 vs 281699-6 |
5-103904-5 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 147118-4 vs 5-103904-5 |
5-146288-6 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 147118-4 vs 5-146288-6 |
5-87348-6 | TE Connectivity | Check for Price | 06 MODII HDR SRST UNSHRD .100 | 147118-4 vs 5-87348-6 |