-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 REC.HSG 12P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9722
|
Newark | Housing, Receptacle, 12Pos, 2.54Mm, Product Range:Ampmodu Ii Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:2.54Mm, For Use With:Ampmodu Ii Series Socket Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 280514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2063 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
93F5574
|
Newark | Mod 2 Rec.hsg 12P. Rohs Compliant: Yes |Amp Te Connectivity 280514 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8090 | Buy Now |
DISTI #
A122409-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1687 In Stock |
|
$0.7325 / $0.9600 | Buy Now |
DISTI #
280514
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST - Bag (Alt: 280514) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.7266 / $0.8204 | Buy Now |
DISTI #
571-280514
|
Mouser Electronics | Headers & Wire Housings MOD 2 REC.HSG 12P. RoHS: Compliant | 744 |
|
$0.7320 / $1.3600 | Buy Now |
DISTI #
70287100
|
RS | PCB Housing, 2.54mm Pitch, 12-Way 1 Row, Female Straight, AMPMODU Mod II Series | TE Connectivity 280514 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.3700 | RFQ |
|
Future Electronics | AMPMODU II REC. HSG, SINGLE ROW, 12 POS. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6450 / $0.6950 | Buy Now |
DISTI #
AMP280514
|
Heilind Electronics | MOD 2 REC.HSG 12P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPMODU II REC. HSG, SINGLE ROW, 12 POS. RoHS: Compliant |
1000 Partner Stock |
|
$0.7140 / $1.2130 | Buy Now |
DISTI #
280514
|
TTI | Headers & Wire Housings MOD 2 REC.HSG 12P. Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280514
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280514
TE Connectivity
MOD 2 REC.HSG 12P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.189 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.279 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1735447-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 280514 vs 1-1735447-2 |
1-535541-0 | 12 MODIV VRT SR CE 100/115 | TE Connectivity | 280514 vs 1-535541-0 |
SSW-112-01-G-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 280514 vs SSW-112-01-G-S |
1-103958-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280514 vs 1-103958-1 |
1-103957-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280514 vs 1-103957-1 |
6-103958-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280514 vs 6-103958-1 |
SSW-112-01-F-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 280514 vs SSW-112-01-F-S |
1-216602-2 | 12P HV190 FEDERLEIS | TE Connectivity | 280514 vs 1-216602-2 |
1-102747-7 | HEADER CONNECTOR,CABLE MNT,RECEPT,17 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,LOCKING,BLACK | TE Connectivity | 280514 vs 1-102747-7 |
1-103960-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 280514 vs 1-103960-1 |