Part Details for 1-102747-7 by TE Connectivity
Overview of 1-102747-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-102747-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B1985
|
Newark | 17 Ampmodu Mt Assy Sr .100Cl |Amp Te Connectivity 1-102747-7 Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 | Buy Now |
DISTI #
1-102747-7-ND
|
DigiKey | CONN RCPT ASSY 17POS .100 Min Qty: 1960 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8002 | Buy Now |
DISTI #
1-102747-7
|
Avnet Americas | 17 AMPMODU MT ASSY SR .100CL - Bulk (Alt: 1-102747-7) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9634 / $6.7329 | Buy Now |
DISTI #
571-1-102747-7
|
Mouser Electronics | Headers & Wire Housings 17 AMPMODU MT ASSM SR .100CL RoHS: Not Compliant | 0 |
|
$6.6500 | Order Now |
DISTI #
72048706
|
RS | Connector, AMPMODU, 17 Mt Assy Sr .100Cl | TE Connectivity 1-102747-7 RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0800 / $7.2700 | RFQ |
DISTI #
AMP1-102747-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.0723 | Buy Now | |
|
Onlinecomponents.com | 17 AMPMODU MT ASSY SR .100CL | 0 |
|
$6.1600 / $17.3100 | Buy Now |
DISTI #
AMP1-102747-7
|
Interstate Connecting Components | 0 |
|
$7.0723 | Buy Now | |
|
Master Electronics | 17 AMPMODU MT ASSY SR .100CL | 0 |
|
$6.1600 / $17.3100 | Buy Now |
Part Details for 1-102747-7
1-102747-7 CAD Models
1-102747-7 Part Data Attributes
|
1-102747-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102747-7
TE Connectivity
HEADER CONNECTOR,CABLE MNT,RECEPT,17 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,LOCKING,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Body Breadth | 0.12 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 1-102747-7
This table gives cross-reference parts and alternative options found for 1-102747-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-102747-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-812HLF | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-102747-7 vs 75915-812HLF |
102YL12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1-102747-7 vs 102YL12 |
1-103957-1 | (1-103957-1) 2X12 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-102747-7 vs 1-103957-1 |
90148-1112 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-102747-7 vs 90148-1112 |
75915-312 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-102747-7 vs 75915-312 |
1-535541-0 | 12 MODIV VRT SR CE 100/115 | TE Connectivity | 1-102747-7 vs 1-535541-0 |
3-1735447-2 | HEADER CONNECTOR,CABLE MNT,RECEPT,12 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | TE Connectivity | 1-102747-7 vs 3-1735447-2 |
1-103960-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-102747-7 vs 1-103960-1 |
75915-412 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-102747-7 vs 75915-412 |
SSW-112-01-G-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1-102747-7 vs SSW-112-01-G-S |