Part Details for 1-103960-1 by TE Connectivity
Overview of 1-103960-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-103960-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6940
|
Newark | 2X12 Mte Rcpt Sr Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103960-1 RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $5.0500 | Buy Now |
DISTI #
1-103960-1-ND
|
DigiKey | CONN RCPT 12P IDC 26-30AWG GOLD Min Qty: 378 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2457 | Buy Now |
DISTI #
1-103960-1
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 1-103960-1) RoHS: Not Compliant Min Qty: 378 Package Multiple: 378 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.4958 / $3.1591 | Buy Now |
DISTI #
571-11039601
|
Mouser Electronics | Headers & Wire Housings 2X12 RCPT SR LATCH RoHS: Compliant | 0 |
|
$3.8800 / $4.4300 | Order Now |
DISTI #
72052115
|
RS | Connector, AMPMODU, 2X12 Mte Rcpt Sr Latch .100Cl | TE Connectivity 1-103960-1 RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0200 / $5.1900 | RFQ |
DISTI #
AMP1-103960-1
|
Heilind Electronics | 2X12 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$3.3711 / $4.1000 | Buy Now |
|
Onlinecomponents.com | 2X12 MTE RCPT SR LATCH .100CL | 0 |
|
$3.4000 / $7.1000 | Buy Now |
DISTI #
AMP1-103960-1
|
Interstate Connecting Components | 2X12 MTE RCPT SR LATCH .100CL | 0 |
|
$3.3711 / $4.1000 | Buy Now |
DISTI #
000000000000872588
|
Sager | Headers & Wire Housings 2X12 RCPT SR LATCH Min Qty: 378 | 0 |
|
$3.8200 | Buy Now |
|
Master Electronics | 2X12 MTE RCPT SR LATCH .100CL | 0 |
|
$3.4000 / $7.1000 | Buy Now |
Part Details for 1-103960-1
1-103960-1 CAD Models
1-103960-1 Part Data Attributes
|
1-103960-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103960-1
TE Connectivity
(1-103960-1) 2X12 MTE RCPT SR LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Body Depth | 0.265 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 1-103960-1
This table gives cross-reference parts and alternative options found for 1-103960-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103960-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
52668-1217 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Polarized Lck, Receptacle | 1-103960-1 vs 52668-1217 |
3-1735447-2 | TE Connectivity | Check for Price | HEADER CONNECTOR,CABLE MNT,RECEPT,12 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | 1-103960-1 vs 3-1735447-2 |
15712150 | W+P Products GmbH | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | 1-103960-1 vs 15712150 |
1-102747-7 | TE Connectivity | $8.3500 | HEADER CONNECTOR,CABLE MNT,RECEPT,17 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,LOCKING,BLACK | 1-103960-1 vs 1-102747-7 |
89882-312 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | 1-103960-1 vs 89882-312 |
75915-812GLF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 1-103960-1 vs 75915-812GLF |
75915-312GLF | Amphenol Communications Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 1-103960-1 vs 75915-312GLF |
75915-312 | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | 1-103960-1 vs 75915-312 |
SSW-112-01-T-S | Samtec Inc | $1.1017 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | 1-103960-1 vs SSW-112-01-T-S |
1-1735447-2 | TE Connectivity | $0.1444 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | 1-103960-1 vs 1-1735447-2 |