Memory
27C64MQ25
Description: UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28

Overview of 27C64MQ25 by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 27C64MQ25 by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C64MQ25 by Teledyne e2v

27C64MQ25
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL GRENOBLE
Part Package Code
DIP
Package Description
,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
250 ns
JESD-30 Code
R-GDIP-T28
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 27C64MQ25
    Teledyne e2v
    UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for 27C64MQ25

This table gives cross-reference parts and alternative options found for 27C64MQ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C64MQ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C64-255DCB UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion 27C64MQ25 vs AM27C64-255DCB
AM27C64-255DE UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C64MQ25 vs AM27C64-255DE
AM27C64-250DIB UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C64MQ25 vs AM27C64-250DIB
LD2764-25 UVPROM, 8KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Intel Corporation 27C64MQ25 vs LD2764-25
NMC27C64QM250 IC 8K X 8 UVPROM, 250 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM Texas Instruments 27C64MQ25 vs NMC27C64QM250
MBM27C64-25-XZ 8KX8 UVPROM, 250ns, CDIP28, CERDIP-28 FUJITSU Limited 27C64MQ25 vs MBM27C64-25-XZ
27C64A/BXA-25 UVPROM, 8KX8, 250ns, CMOS, CDIP28 YAGEO Corporation 27C64MQ25 vs 27C64A/BXA-25
TMS27C64JE4 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments 27C64MQ25 vs TMS27C64JE4
TMS27C64JE 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments 27C64MQ25 vs TMS27C64JE
NTE2764 UVPROM, 8KX8, 250ns, NMOS, DIP-28 NTE Electronics Inc 27C64MQ25 vs NTE2764
Part Number Description Manufacturer Compare
LD2764-25 UVPROM, 8KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Intel Corporation 27C64MQ25 vs LD2764-25
27C64-25E/J 8K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc 27C64MQ25 vs 27C64-25E/J
AM27C64-255DI UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C64MQ25 vs AM27C64-255DI
M27C64A-25F6 8KX8 UVPROM, 250ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics 27C64MQ25 vs M27C64A-25F6
AM27C64-250DIB UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C64MQ25 vs AM27C64-250DIB
TMS27C64-25JE 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments 27C64MQ25 vs TMS27C64-25JE
DM2764-25/B UVPROM, 8KX8, 250ns, NMOS, CDIP28 LSI Corporation 27C64MQ25 vs DM2764-25/B
AM27C64-250DI UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C64MQ25 vs AM27C64-250DI
MBM27C64-25-XZ 8KX8 UVPROM, 250ns, CDIP28, CERDIP-28 FUJITSU Limited 27C64MQ25 vs MBM27C64-25-XZ
AM27C64-250DCB UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 27C64MQ25 vs AM27C64-250DCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C64MQ25 by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C64MQ25 by Teledyne e2v

  • Please alert me when 27C64MQ25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 27C64MQ25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C64MQ25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 27C64MQ25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C64MQ25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C64MQ25 by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: