Memory
27C1024MQ20
Description: UVPROM, 64KX16, 200ns, CMOS, CDIP40, WINDOWED, CERDIP-40

Overview of 27C1024MQ20 by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 27C1024MQ20 by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C1024MQ20 by Teledyne e2v

27C1024MQ20
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL GRENOBLE
Part Package Code
DIP
Package Description
,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
200 ns
JESD-30 Code
R-GDIP-T40
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX16
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 27C1024MQ20
    Teledyne e2v
    UVPROM, 64KX16, 200ns, CMOS, CDIP40, WINDOWED, CERDIP-40
    VS

Alternate Parts for 27C1024MQ20

This table gives cross-reference parts and alternative options found for 27C1024MQ20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C1024MQ20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT27C210D-20 UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Catalyst Semiconductor 27C1024MQ20 vs CAT27C210D-20
AM27C1024-200DI UVPROM, 64KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion 27C1024MQ20 vs AM27C1024-200DI
CAT27C210DI-20 UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Catalyst Semiconductor 27C1024MQ20 vs CAT27C210DI-20
TMS27C210A-200JL4 64KX16 UVPROM, 200ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments 27C1024MQ20 vs TMS27C210A-200JL4
UPD27C1024AD-20 UVPROM, 64KX16, 200ns, CMOS, CDIP40, WINDOWED, CERDIP-40 NEC Electronics Group 27C1024MQ20 vs UPD27C1024AD-20
AM27C1024-205DCB UVPROM, 64KX16, 200ns, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 AMD 27C1024MQ20 vs AM27C1024-205DCB
TC571024D-200 IC 64K X 16 UVPROM, 200 ns, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40, Programmable ROM Toshiba America Electronic Components 27C1024MQ20 vs TC571024D-200
NMC27C1024Q200 64KX16 UVPROM, 200ns, CDIP40, CERAMIC, DIP-40 Texas Instruments 27C1024MQ20 vs NMC27C1024Q200
27C210-200V10 UVPROM, 64KX16, 200ns, CMOS, CDIP40, WINDOWED, CERDIP-40 Intel Corporation 27C1024MQ20 vs 27C210-200V10
AT27C1024L-20DM UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 27C1024MQ20 vs AT27C1024L-20DM
Part Number Description Manufacturer Compare
27C1024DESC05XA UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 Teledyne e2v 27C1024MQ20 vs 27C1024DESC05XA
M27V102-100F6 64KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 STMicroelectronics 27C1024MQ20 vs M27V102-100F6
AM27C1024-85DI UVPROM, 64KX16, 85ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD 27C1024MQ20 vs AM27C1024-85DI
AT27HC1024-90KI UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation 27C1024MQ20 vs AT27HC1024-90KI
AM27C1024-125DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD 27C1024MQ20 vs AM27C1024-125DI
AT27C1024-25LC UVPROM, 64KX16, 250ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation 27C1024MQ20 vs AT27C1024-25LC
AM27C1024-175DI UVPROM, 64KX16, 170ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD 27C1024MQ20 vs AM27C1024-175DI
AT27HC1024-90DM UVPROM, 64KX16, 90ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation 27C1024MQ20 vs AT27HC1024-90DM
AT27HC1024-90KM/883 UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation 27C1024MQ20 vs AT27HC1024-90KM/883
M27C1024-20F7X 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics 27C1024MQ20 vs M27C1024-20F7X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C1024MQ20 by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C1024MQ20 by Teledyne e2v

  • Please alert me when 27C1024MQ20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C1024MQ20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C1024MQ20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C1024MQ20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C1024MQ20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C1024MQ20 by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: