Filter Your Search
1 - 5 of 5 results
|
27C1024MQ20
Atmel Corporation
|
Check for Price | Obsolete | UVPROM | Not Qualified | ATMEL CORP | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||||||||||||||||||||||
|
27C1024MQ20
Thomson-CSF Compsants Specific
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | COMMON | 64000 | 65.536 k | 3-STATE | 200 µA | 40 µA | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON-CSF COMPSANTS SPECIFIC | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP, DIP40,.6 | ||||||||||||
|
27C1024MQ20
Thales Group
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.32.00.61 | , | DIP | 40 | ||||||||||||
|
27C1024MQ20
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | COMMON | 64000 | 65.536 k | 3-STATE | 200 µA | 40 µA | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON ELECTRON TUBES & DEVICES CORP | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP, DIP40,.6 | ||||||||||
|
27C1024MQ20
Teledyne e2v
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 15 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ATMEL GRENOBLE | unknown | 3A001.A.2.C | 8542.32.00.61 | , | DIP | 40 |