Part Details for 27C100-120V10 by Intel Corporation
Overview of 27C100-120V10 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 27C100-120V10
27C100-120V10 CAD Models
27C100-120V10 Part Data Attributes
|
27C100-120V10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
27C100-120V10
Intel Corporation
UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.165 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 27C100-120V10
This table gives cross-reference parts and alternative options found for 27C100-120V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C100-120V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-120DE | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | 27C100-120V10 vs AM27C010-120DE |
TMS27C010A-12JL | 1 048 576-Bit Programmable Read-Only Memory 32-CDIP 0 to 70 | Texas Instruments | 27C100-120V10 vs TMS27C010A-12JL |
AM27C010-120DC | UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | 27C100-120V10 vs AM27C010-120DC |
NM27C010Q120 | IC 128K X 8 UVPROM, 120 ns, CDIP32, WINDOWED, CERAMIC, DIP-32, Programmable ROM | Texas Instruments | 27C100-120V10 vs NM27C010Q120 |
TMS27C010A-120JL | 128KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | 27C100-120V10 vs TMS27C010A-120JL |
AT27LV010-12DI | UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | 27C100-120V10 vs AT27LV010-12DI |
M27C1001-12XF6 | 128KX8 UVPROM, 120ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | 27C100-120V10 vs M27C1001-12XF6 |
FM27C010Q120 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | 27C100-120V10 vs FM27C010Q120 |
5962-8961406MXC | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | 27C100-120V10 vs 5962-8961406MXC |
HN27C101AG-12 | UVPROM, 128KX8, 120ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | 27C100-120V10 vs HN27C101AG-12 |