There are no models available for this part yet.
Overview of 267E6301107MN535 by Matsuo Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 267E6301107MN535 by Matsuo Electric Co Ltd
Part Data Attributes for 267E6301107MN535 by Matsuo Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MATSUO ELECTRIC CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0063 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.18
|
Terminal Finish
|
TIN
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for 267E6301107MN535
This table gives cross-reference parts and alternative options found for 267E6301107MN535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267E6301107MN535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLJA107M006R0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 267E6301107MN535 vs TLJA107M006R0500 |
TACA107M006XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 267E6301107MN535 vs TACA107M006XTA |
F930J107MAABE1 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 267E6301107MN535 vs F930J107MAABE1 |
267E6301107MR535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 267E6301107MN535 vs 267E6301107MR535 |
267E6301107ML535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 267E6301107MN535 vs 267E6301107ML535 |
TACA107M006NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | 267E6301107MN535 vs TACA107M006NTA |
F930J107MAAAJ6 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 267E6301107MN535 vs F930J107MAAAJ6 |
TACA107M006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 267E6301107MN535 vs TACA107M006ATA |
TMCMA0J107MTRF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206, | Holy Stone Enterprise Co Ltd | 267E6301107MN535 vs TMCMA0J107MTRF |
TLJA107M006R0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 267E6301107MN535 vs TLJA107M006R0800 |