Part Details for TLJA107M006R0800 by Kyocera AVX Components
Overview of TLJA107M006R0800 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLJA107M006R0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3370
|
Newark | Surface Mount Tantalum Capacitor, Tlj Series, 100 F, 20%, 6.3 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TLJA107M006R0800 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2368 |
|
$1.3000 / $2.2200 | Buy Now |
DISTI #
65M5891
|
Newark | Capacitor, 100Uf, 6.3V, 1206, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:306Ma, Qualification:- Rohs Compliant: Yes |Kyocera Avx TLJA107M006R0800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1980 | Buy Now |
DISTI #
96Y8001
|
Newark | Capacitor, Tantalum, 100Uf, 6.3V, 1206, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:A, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx TLJA107M006R0800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
478-11096-1-ND
|
DigiKey | CAP TANT 100UF 20% 6.3V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24959 In Stock |
|
$0.1745 / $0.8200 | Buy Now |
DISTI #
TLJA107M006R0800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TLJA107M006R0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6789 | Buy Now |
DISTI #
581-TLJA107M006R0800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 20% 1206 ESR= 800 mOhm RoHS: Compliant | 2350 |
|
$0.7440 / $0.8200 | Buy Now |
|
Future Electronics | TLJ Series 100 uF ±10 % 6.3 V SMT Solid Electrolytic Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
DISTI #
TLJA107M006R0800
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 100uF 20% 1206 ESR= 800 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1510 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ | |
DISTI #
TLJA107M006R0800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TLJA107M006R0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 298000 |
|
Buy Now |
Part Details for TLJA107M006R0800
TLJA107M006R0800 CAD Models
TLJA107M006R0800 Part Data Attributes
|
TLJA107M006R0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJA107M006R0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 122 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TLJA107M006R0800
This table gives cross-reference parts and alternative options found for TLJA107M006R0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLJA107M006R0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVA0J107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TLJA107M006R0800 vs ESVA0J107M |
TACA107M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLJA107M006R0800 vs TACA107M006RTA |
TLJA107M006S0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLJA107M006R0800 vs TLJA107M006S0500 |
267E6301107MP535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TLJA107M006R0800 vs 267E6301107MP535 |
TLESVA0J107M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TLJA107M006R0800 vs TLESVA0J107M8RE |
F930J107MAE | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206, | Nichicon Corporation | TLJA107M006R0800 vs F930J107MAE |
TACA107M006MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TLJA107M006R0800 vs TACA107M006MTA |
267E6301107ML535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TLJA107M006R0800 vs 267E6301107ML535 |
TEESVA0J107M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TLJA107M006R0800 vs TEESVA0J107M8R |
F930J107MAABE1 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TLJA107M006R0800 vs F930J107MAABE1 |