There are no models available for this part yet.
Overview of TACA107M006ATA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACA107M006ATA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TACA107M006ATATR-ND
|
DigiKey | CAP TANT 100UF 20% 6.3V 1206 Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3053 | Buy Now | |
DISTI #
TACA107M006ATA
|
Avnet Americas | Capacitor Tantalum 100uF 20% 6.3V T/R - Tape and Reel (Alt: TACA107M006ATA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.0216 | Buy Now | |
DISTI #
581-TACA107M006ATA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 1Ohms 20% RoHS: Compliant | 0 |
|
$3.2400 | Order Now | |
DISTI #
73980572
|
RS | TACmicrochip,100 uF,6.3 V | AVX TACA107M006ATA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$3.3400 | Buy Now |
CAD Models for TACA107M006ATA by Kyocera AVX Components
Part Data Attributes for TACA107M006ATA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0063 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
80 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for TACA107M006ATA
This table gives cross-reference parts and alternative options found for TACA107M006ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACA107M006ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVA0J107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TACA107M006ATA vs ESVA0J107M |
TACA107M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACA107M006ATA vs TACA107M006RTA |
TLJA107M006S0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACA107M006ATA vs TLJA107M006S0500 |
267E6301107MP535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TACA107M006ATA vs 267E6301107MP535 |
TLJA107M006R0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TACA107M006ATA vs TLJA107M006R0800 |
TLESVA0J107M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TACA107M006ATA vs TLESVA0J107M8RE |
F930J107MAE | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206, | Nichicon Corporation | TACA107M006ATA vs F930J107MAE |
TACA107M006MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACA107M006ATA vs TACA107M006MTA |
267E6301107ML535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TACA107M006ATA vs 267E6301107ML535 |
TEESVA0J107M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TACA107M006ATA vs TEESVA0J107M8R |