Part Details for 2606B by Signetics
Overview of 2606B by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2606B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for 2606B
2606B CAD Models
2606B Part Data Attributes:
|
2606B
Signetics
Buy Now
Datasheet
|
Compare Parts:
2606B
Signetics
Standard SRAM, 256X4, 750ns, NMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 750 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 2606B
This table gives cross-reference parts and alternative options found for 2606B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2606B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2606B | IC 256 X 4 STANDARD SRAM, 750 ns, PDIP16, Static RAM | NXP Semiconductors | 2606B vs 2606B |
AM91L12BPC | Standard SRAM, 256X4, 400ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | 2606B vs AM91L12BPC |
AM9112DDC | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 2606B vs AM9112DDC |
P2112 | Standard SRAM, 256X4, 1000ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | 2606B vs P2112 |
AM9112APC | Standard SRAM, 256X4, 500ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | 2606B vs AM9112APC |
2612B | 256X4 STANDARD SRAM, 400ns, PDIP16 | Philips Semiconductors | 2606B vs 2612B |
2612F | Standard SRAM, 256X4, 400ns, NMOS, CDIP16 | Signetics | 2606B vs 2612F |
2112-2B | 256X4 STANDARD SRAM, 650ns, PDIP16 | Philips Semiconductors | 2606B vs 2112-2B |
C2112A | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 2606B vs C2112A |
AMC2112 | Standard SRAM, 256X4, 1000ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | 2606B vs AMC2112 |