Part Details for C2112A by AMD
Overview of C2112A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2112A
C2112A CAD Models
C2112A Part Data Attributes
|
C2112A
AMD
Buy Now
Datasheet
|
Compare Parts:
C2112A
AMD
Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for C2112A
This table gives cross-reference parts and alternative options found for C2112A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2112A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9112BDM | Standard SRAM, 256X4, 400ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | C2112A vs AM9112BDM |
2606B | Standard SRAM, 256X4, 750ns, NMOS, PDIP16 | Signetics | C2112A vs 2606B |
AM9112A/BVA | Standard SRAM, 256X4, 500ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | C2112A vs AM9112A/BVA |
P2112 | Standard SRAM, 256X4, 1000ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | C2112A vs P2112 |
AM91L12CPC | Standard SRAM, 256X4, 300ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | C2112A vs AM91L12CPC |
AM91L12BDC | Standard SRAM, 256X4, 400ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | C2112A vs AM91L12BDC |
AM9112DDC | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | C2112A vs AM9112DDC |
2606-1B | IC 256 X 4 STANDARD SRAM, 500 ns, PDIP16, Static RAM | NXP Semiconductors | C2112A vs 2606-1B |
AM9112CDC | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | C2112A vs AM9112CDC |
2112B | Standard SRAM, 256X4, 1000ns, NMOS, PDIP16 | Signetics | C2112A vs 2112B |