Part Details for 2112-2B by Philips Semiconductors
Overview of 2112-2B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part Details for 2112-2B
2112-2B CAD Models
2112-2B Part Data Attributes
|
2112-2B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2112-2B
Philips Semiconductors
256X4 STANDARD SRAM, 650ns, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 650 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 2112-2B
This table gives cross-reference parts and alternative options found for 2112-2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2112-2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P2112A-2 | AMD | Check for Price | Standard SRAM, 256X4, 250ns, MOS, PDIP16, PLASTIC, DIP-16 | 2112-2B vs P2112A-2 |
AMC2112-2 | AMD | Check for Price | Standard SRAM, 256X4, 650ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | 2112-2B vs AMC2112-2 |
AM91L12ADM | AMD | Check for Price | Standard SRAM, 256X4, 500ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | 2112-2B vs AM91L12ADM |
AM91L12APC | AMD | Check for Price | Standard SRAM, 256X4, 500ns, MOS, PDIP16, PLASTIC, DIP-16 | 2112-2B vs AM91L12APC |
AM9112DDC | AMD | Check for Price | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | 2112-2B vs AM9112DDC |
AM9112BDM | AMD | Check for Price | Standard SRAM, 256X4, 400ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | 2112-2B vs AM9112BDM |
C2112A-2 | AMD | Check for Price | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | 2112-2B vs C2112A-2 |
AM9112ADM | AMD | Check for Price | Standard SRAM, 256X4, 500ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | 2112-2B vs AM9112ADM |
AM91L12CDC | AMD | Check for Price | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | 2112-2B vs AM91L12CDC |
2606-1B | NXP Semiconductors | Check for Price | IC 256 X 4 STANDARD SRAM, 500 ns, PDIP16, Static RAM | 2112-2B vs 2606-1B |