Part Details for 26-03-210-1G by Astron
Overview of 26-03-210-1G by Astron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26-03-210-1G
26-03-210-1G CAD Models
26-03-210-1G Part Data Attributes
|
26-03-210-1G
Astron
Buy Now
Datasheet
|
Compare Parts:
26-03-210-1G
Astron
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASTRON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 0.64MM SQ PIN | |
Body Breadth | 0.35 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 26-03-210-1G
This table gives cross-reference parts and alternative options found for 26-03-210-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-03-210-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95102000HT00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | 26-03-210-1G vs 95102000HT00 |
NFP-20A-0132-AF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | 26-03-210-1G vs NFP-20A-0132-AF |
45220-200230 | TWO PART BOARD CONNECTOR | 3M Electronics | 26-03-210-1G vs 45220-200230 |
03600FL220020-00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | 26-03-210-1G vs 03600FL220020-00 |
23-25VSXS20-1AXP-00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GSN Electronics | 26-03-210-1G vs 23-25VSXS20-1AXP-00 |
26-03-210-2G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Astron | 26-03-210-1G vs 26-03-210-2G |
NFP-20A-0132-AS | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | 26-03-210-1G vs NFP-20A-0132-AS |
BF140-20A0610-0440-0960-0300NG | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle Reverse, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | 26-03-210-1G vs BF140-20A0610-0440-0960-0300NG |
DBCIDCC5S20AG1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Dubilier | 26-03-210-1G vs DBCIDCC5S20AG1 |
NFP-20A-0132-BF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | 26-03-210-1G vs NFP-20A-0132-BF |