Part Details for DBCIDCC5S20AG1 by Dubilier
Overview of DBCIDCC5S20AG1 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBCIDCC5S20AG1
DBCIDCC5S20AG1 CAD Models
DBCIDCC5S20AG1 Part Data Attributes
|
DBCIDCC5S20AG1
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DBCIDCC5S20AG1
Dubilier
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.268 inch | |
Body Length | 1.067 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for DBCIDCC5S20AG1
This table gives cross-reference parts and alternative options found for DBCIDCC5S20AG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCIDCC5S20AG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95102000HT00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | DBCIDCC5S20AG1 vs 95102000HT00 |
NFP-20A-0132-AF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | DBCIDCC5S20AG1 vs NFP-20A-0132-AF |
45220-200230 | TWO PART BOARD CONNECTOR | 3M Electronics | DBCIDCC5S20AG1 vs 45220-200230 |
03600FL220020-00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | DBCIDCC5S20AG1 vs 03600FL220020-00 |
23-25VSXS20-1AXP-00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GSN Electronics | DBCIDCC5S20AG1 vs 23-25VSXS20-1AXP-00 |
26-03-210-2G | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Astron | DBCIDCC5S20AG1 vs 26-03-210-2G |
NFP-20A-0132-AS | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | DBCIDCC5S20AG1 vs NFP-20A-0132-AS |
BF140-20A0610-0440-0960-0300NG | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle Reverse, 0.079 inch Pitch, Solder Terminal, Receptacle, | Global Connector Technology | DBCIDCC5S20AG1 vs BF140-20A0610-0440-0960-0300NG |
NFP-20A-0132-BF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | DBCIDCC5S20AG1 vs NFP-20A-0132-BF |
BHD-20-ST-GD-SL-SM | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | DBCIDCC5S20AG1 vs BHD-20-ST-GD-SL-SM |