26-03-210-1G vs 03600FL220020-00 feature comparison

26-03-210-1G Astron

Buy Now Datasheet

03600FL220020-00 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ASTRON TECHNOLOGY CORP RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 0.64MM SQ PIN
Body Breadth 0.35 inch 0.124 inch
Body Depth 0.35 inch 0.118 inch
Body Length 1.31 inch 0.394 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.7404 mm .9906 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 0.9906 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Resistance 20 mΩ
Terminal Length 0.079 inch

Compare 26-03-210-1G with alternatives

Compare 03600FL220020-00 with alternatives