There are no models available for this part yet.
Overview of 25UR5KLFTR by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25UR5KLFTR by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y0663
|
Newark | Trimmer Sealed : Single-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 25UR5KLFTR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.0100 | Buy Now | |
DISTI #
25UR5KLFTR-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1500 Lead time: 50 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2544 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 48 Weeks | 0 |
|
$0.8970 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8570 / $1.7940 | Buy Now | ||
DISTI #
000000000001497641
|
Sager | Trimmer Resistors - Through Hole 1/2W 5K Ohms 10% SINGLE TURN Min Qty: 750 | 0 |
|
$1.0300 | Buy Now |
CAD Models for 25UR5KLFTR by TT electronics / BI Technologies
Part Data Attributes for 25UR5KLFTR by TT electronics / BI Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Additional Feature
|
RATED AC VOLTAGE (V): 300
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.83 mm
|
Package Length
|
6.86 mm
|
Package Style
|
PCB Mount
|
Package Width
|
6.86 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
210 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 25UR5KLFTR
This table gives cross-reference parts and alternative options found for 25UR5KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25UR5KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362U-1-502TR | Trimmer, | Bourns Inc | 25UR5KLFTR vs 3362U-1-502TR |
25UR5KLFTR | Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, | TT Electronics Resistors | 25UR5KLFTR vs 25UR5KLFTR |
3362U-1-502R | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 25UR5KLFTR vs 3362U-1-502R |
3362U-1-502A | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628 | Bourns Inc | 25UR5KLFTR vs 3362U-1-502A |
3362U-1-502TLF | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25UR5KLFTR vs 3362U-1-502TLF |
25UR5KTR | Trimmer, Cermet, 0.5W, 5000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25UR5KLFTR vs 25UR5KTR |
3362U-1-502ALF | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628 | Bourns Inc | 25UR5KLFTR vs 3362U-1-502ALF |
25UR5KLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25UR5KLFTR vs 25UR5KLF |
3362U-1-502TRLF | Trimmer, | Bourns Inc | 25UR5KLFTR vs 3362U-1-502TRLF |
3362U-1-502 | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 25UR5KLFTR vs 3362U-1-502 |