25UR5KLF
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 25UR5KLF by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25UR5KLF by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-25UR5KLF-ND
DigiKey SINGLE TURN TRIMMER Min Qty: 2000 Lead time: 48 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $1.0645
$1.0645 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 48 Weeks 0
  • 2,000 $0.8840
$0.8840 Buy Now
Onlinecomponents.com Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant 0
  • 500 $1.7680
  • 1,000 $1.0880
  • 1,500 $0.8610
  • 2,000 $0.8440
$0.8440 / $1.7680 Buy Now

CAD Models for 25UR5KLF by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25UR5KLF by TT electronics / BI Technologies

25UR5KLF
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
PCB Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
6.86 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
6.86 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
210 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 25UR5KLF
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 25UR5KLF

This table gives cross-reference parts and alternative options found for 25UR5KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25UR5KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3362U-1-502R Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 25UR5KLF vs 3362U-1-502R
25UR5KTR Trimmer, Cermet, 0.5W, 5000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 25UR5KLF vs 25UR5KTR
25UR5KTR RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 25UR5KLF vs 25UR5KTR
3362U-1-502TA Trimmer, Bourns Inc 25UR5KLF vs 3362U-1-502TA
3362U-1-502 Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 25UR5KLF vs 3362U-1-502
25UR5K RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 25UR5KLF vs 25UR5K
25UR5KLFAP Potentiometer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, TT Electronics Resistors 25UR5KLF vs 25UR5KLFAP
25UR5KLF Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 25UR5KLF vs 25UR5KLF
3362U-1-502TALF Trimmer, Bourns Inc 25UR5KLF vs 3362U-1-502TALF
3362U-1-502TRLF Trimmer, Bourns Inc 25UR5KLF vs 3362U-1-502TRLF
Part Number Description Manufacturer Compare
3386U-EY5-502RLF Trimmer, Bourns Inc 25UR5KLF vs 3386U-EY5-502RLF
25UR5KTR Trimmer, Cermet, 0.5W, 5000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 25UR5KLF vs 25UR5KTR
3362U-1-502T Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR5KLF vs 3362U-1-502T

Related Parts for 25UR5KLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25UR5KLF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25UR5KLF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 25UR5KLF would you like to use for your alert(s)?
  • Please alert me when 25UR5KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25UR5KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25UR5KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25UR5KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25UR5KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25UR5KLF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: