25UR5KLFTR
vs
3362U-1-502
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BOURNS INC
|
Package Description |
PCB Mount,
|
PCB Mount, 2628
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SCREW
|
SCREW
|
Additional Feature |
RATED AC VOLTAGE (V): 300
|
|
Construction |
Rectangular
|
Rectangular
|
Ganging Number |
1
|
1
|
JESD-609 Code |
e3
|
e0
|
Lead Length |
5.08 mm
|
5.46 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.83 mm
|
4.88 mm
|
Package Length |
6.86 mm
|
6.99 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
6.86 mm
|
6.6 mm
|
Packing Method |
TR, 14 INCH
|
TUBE
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
5000 Ω
|
5000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
210 deg
|
240 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
FLAT
|
WIRE
|
Tolerance |
10%
|
10%
|
Working Voltage |
300 V
|
|
Base Number Matches |
1
|
12
|
Pbfree Code |
|
No
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Bourns
|
Lead Diameter |
|
0.46 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare 25UR5KLFTR with alternatives
Compare 3362U-1-502 with alternatives