-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2092
|
Newark | Serial Eeprom, 1Mbit, 20Mhz, Soij-8, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Soj, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip 25AA1024-I/SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2400 |
|
$3.8100 / $4.0900 | Buy Now |
DISTI #
89H3146
|
Newark | Serial Eeprom, 1Mbit, 20Mhz, Soij-8, Memory Configuration:128K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:2Mhz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25AA1024-I/SM Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 | Buy Now |
DISTI #
25AA1024-I/SM-ND
|
DigiKey | IC EEPROM 1MBIT SPI 20MHZ 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1619 In Stock |
|
$3.7724 / $4.0500 | Buy Now |
DISTI #
25AA1024-I/SM
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: 25AA1024-I/SM) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 28 |
|
$3.6400 / $3.9300 | Buy Now |
DISTI #
579-25AA1024-I/SM
|
Mouser Electronics | EEPROM 128kx8 - 1.8V RoHS: Compliant | 6538 |
|
$3.6700 / $3.9300 | Buy Now |
DISTI #
E54:1762_00013440
|
Arrow Electronics | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2351 | Europe - 1690 |
|
$3.5060 / $3.7750 | Buy Now |
DISTI #
V36:1790_06422144
|
Arrow Electronics | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 | Americas - 270 |
|
$3.4990 / $3.6930 | Buy Now |
DISTI #
VBF:5286_06422144
|
Arrow Electronics | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2243 | Americas - 74 |
|
$3.7590 | Buy Now |
DISTI #
25AA1024-I/SM
|
Microchip Technology Inc | 1024K SPI SERIAL EEPROM, 1.8V, Projected EOL: 2034-08-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
15949 Alternates Available |
|
$2.8900 / $3.9300 | Buy Now |
DISTI #
70045896
|
RS | Microchip Serial EEPROM Memory 1Mbit 250ns 1.8 to 5.5V 8-Pin SOIJ | Microchip Technology Inc. 25AA1024-I/SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 / $4.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA1024-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA1024-I/SM
Microchip Technology Inc
128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25AA1024-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA1024-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA1024-I/SMG | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA1024-I/SM vs 25AA1024-I/SMG |
25AA1024T-I/SM16KVAO | EEPROM, 1MX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25AA1024-I/SM vs 25AA1024T-I/SM16KVAO |
25AA1024-I/SM16KVAO | EEPROM, 1MX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25AA1024-I/SM vs 25AA1024-I/SM16KVAO |
25AA1024T-I/SM | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 25AA1024-I/SM vs 25AA1024T-I/SM |
25AA1024I/SM | 1M X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8 | Microchip Technology Inc | 25AA1024-I/SM vs 25AA1024I/SM |
25AA1024TI/SM | 1M X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8 | Microchip Technology Inc | 25AA1024-I/SM vs 25AA1024TI/SM |