Part Details for 25AA1024T-I/SM16KVAO by Microchip Technology Inc
Overview of 25AA1024T-I/SM16KVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 25AA1024T-I/SM16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AA1024T-I/SM16KVAO
|
Microchip Technology Inc | 1024K SPI SERIAL EEPROM, 1.8V, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$3.2400 / $3.9300 | Buy Now |
Part Details for 25AA1024T-I/SM16KVAO
25AA1024T-I/SM16KVAO CAD Models
25AA1024T-I/SM16KVAO Part Data Attributes
|
25AA1024T-I/SM16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA1024T-I/SM16KVAO
Microchip Technology Inc
EEPROM, 1MX1, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | OPERTAES WITH 2.5VMIN @ 10MHZ | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000012 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA1024T-I/SM16KVAO
This table gives cross-reference parts and alternative options found for 25AA1024T-I/SM16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA1024T-I/SM16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA1024I/SM | 1M X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8 | Microchip Technology Inc | 25AA1024T-I/SM16KVAO vs 25AA1024I/SM |
25AA1024-I/SM16KVAO | EEPROM, 1MX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25AA1024T-I/SM16KVAO vs 25AA1024-I/SM16KVAO |
25AA1024T-I/SMG | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA1024T-I/SM16KVAO vs 25AA1024T-I/SMG |
25AA1024-E/SM | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA1024T-I/SM16KVAO vs 25AA1024-E/SM |
25AA1024TI/SM | 1M X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8 | Microchip Technology Inc | 25AA1024T-I/SM16KVAO vs 25AA1024TI/SM |
25AA1024T-I/SM | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 25AA1024T-I/SM16KVAO vs 25AA1024T-I/SM |