Part Details for 25AA1024T-I/SM by Microchip Technology Inc
Overview of 25AA1024T-I/SM by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25AA1024T-I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3149
|
Newark | Ic, serial Eeprom, nor Flash,128Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 25AA1024T-I/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7500 | Buy Now |
DISTI #
25AA1024T-I/SMCT-ND
|
DigiKey | IC EEPROM 1MBIT SPI 20MHZ 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5993 In Stock |
|
$3.7724 / $4.0500 | Buy Now |
DISTI #
25AA1024T-I/SM
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 25AA1024T-I/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $3.9300 | Buy Now |
DISTI #
579-25AA1024T-I/SM
|
Mouser Electronics | EEPROM 128kx8 - 1.8V RoHS: Compliant | 103 |
|
$3.6700 / $3.9300 | Buy Now |
DISTI #
25AA1024T-I/SM
|
Microchip Technology Inc | 1024K SPI SERIAL EEPROM, 1.8V, Projected EOL: 2034-08-06 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 34379 |
|
$2.8900 / $3.9300 | Buy Now |
DISTI #
70452077
|
RS | 1024k, 128K X 8 , 1.8V SER EE IND8 SOIJ .208in T/R | Microchip Technology Inc. 25AA1024T-I/SM RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 / $4.4000 | RFQ |
|
Future Electronics | 25AA1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Reel | 2100Reel |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | EEPROM Memory - 1Mbit - 128K x 8 Memory Organization - SPI Memory Interface - 20 MHz - 6ms - 1.8V to 5.5V Supply - 8-SOIJ Package - Surface Mount. RoHS: Compliant |
8400 In Stock 31500 Factory Stock |
|
$3.4700 / $3.5900 | Buy Now |
|
Ameya Holding Limited | 25AA1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8 | 10271 |
|
RFQ | |
|
NAC | 1024k, 128K X 8 , 1.8V SER EE IND - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 18900 |
|
$3.5700 / $4.3100 | Buy Now |
Part Details for 25AA1024T-I/SM
25AA1024T-I/SM CAD Models
25AA1024T-I/SM Part Data Attributes:
|
25AA1024T-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA1024T-I/SM
Microchip Technology Inc
128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.245 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA1024T-I/SM
This table gives cross-reference parts and alternative options found for 25AA1024T-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA1024T-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA1024-I/SM | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 25AA1024T-I/SM vs 25AA1024-I/SM |