There are no models available for this part yet.
Overview of 2512063007Y0 by Fair-Rite Products Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2512063007Y0 by Fair-Rite Products Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC7225
|
Newark | Ferrite Bead, 30 Ohm, 0.8A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:30Ohm, Dc Current Rating:800Ma, Product Range:-, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.1Mm Rohs Compliant: Yes |Fair-Rite 2512063007Y0 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now | |
DISTI #
91B2513
|
Newark | Multi-Layer Chip Bead/Reel |Fair-Rite 2512063007Y0 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0330 | Buy Now | |
DISTI #
1934-1406-1-ND
|
DigiKey | FERRITE BEAD 30 OHM 1206 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15010 In Stock |
|
$0.0254 / $0.1100 | Buy Now | |
DISTI #
623-2512063007Y0
|
Mouser Electronics | Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA RoHS: Compliant | 1633 |
|
$0.0250 / $0.1100 | Buy Now | |
DISTI #
V72:2272_06727611
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.8A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2577 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2210 Container: Cut Strips | Americas - 5875 |
|
$0.0359 / $0.0528 | Buy Now | |
DISTI #
V79:2366_17783906
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.8A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 4183 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2008 | Americas - 4183 |
|
$0.0111 | Buy Now | |
Onlinecomponents.com | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.8A 0.1Ohm DCR 1206 T/R RoHS: Compliant | 0 |
|
$0.0189 / $0.0308 | Buy Now | ||
DISTI #
61900304
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.8A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2577 Package Multiple: 1 Date Code: 2210 | Americas - 5875 |
|
$0.0359 / $0.0383 | Buy Now | |
DISTI #
56479459
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.8A 0.1Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 4183 Package Multiple: 1 Date Code: 2008 | Americas - 4183 |
|
$0.0111 | Buy Now | |
Bristol Electronics | 9000 |
|
RFQ |
CAD Models for 2512063007Y0 by Fair-Rite Products Corp
Part Data Attributes for 2512063007Y0 by Fair-Rite Products Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FAIR-RITE PRODUCTS CORP
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
STANDARD SIGNAL SPEED
|
Case Code
|
1206
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
1000 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
1.1 mm
|
JESD-609 Code
|
e2
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
30 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.5 A
|
Terminal Finish
|
Tin/Nickel/Silver (Sn/Ni/Ag)
|
Width
|
1.6 mm
|
Alternate Parts for 2512063007Y0
This table gives cross-reference parts and alternative options found for 2512063007Y0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2512063007Y0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBK321611T-700Y-N | Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | 2512063007Y0 vs SBK321611T-700Y-N |
782762301 | Ferrite Bead, | Wurth Elektronik | 2512063007Y0 vs 782762301 |
CB04YTYN350 | Ferrite Bead | Viking Tech Corp | 2512063007Y0 vs CB04YTYN350 |
SBK321611B-700Y-S | Ferrite Chip, 1 Function(s), 0.4A, | YAGEO Corporation | 2512063007Y0 vs SBK321611B-700Y-S |
CB04YTYN470 | Ferrite Bead | Viking Tech Corp | 2512063007Y0 vs CB04YTYN470 |
SBK321611T-700Y-S | Ferrite Chip, 1 Function(s), 0.5A, | YAGEO Corporation | 2512063007Y0 vs SBK321611T-700Y-S |
CB04YTYN500 | Ferrite Bead | Viking Tech Corp | 2512063007Y0 vs CB04YTYN500 |
CB04YTQN600 | Ferrite Bead | Viking Tech Corp | 2512063007Y0 vs CB04YTQN600 |
Related Parts for 2512063007Y0
-
FB321611T-320Y-SData Line Filters
-
GRM155R71H681KA01JFixed Capacitors
-
NRS4018T470MDGJFixed Inductors
-
RK73H3ATTE3012FFixed Resistors
-
1-102977-0Headers and Edge Type Connectors
-
BAS70LT1GRectifier Diodes
-
FQD7P20TMPower Field-Effect Transistors
-
AT91R40008-66AUMicrocontrollers
-
MAX1674EUASwitching Regulator or Controllers