Part Details for BLM11P600SPT by Murata Manufacturing Co Ltd
Overview of BLM11P600SPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM11P600SPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 96000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 12165 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | BLM11P600SPTM00-03 | 76800 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | BLM11P600SPTM00-03 | 14228 |
|
$0.0260 / $0.0800 | Buy Now |
|
Quest Components | BLM11P600SPTM00-03 | 9732 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | BLM11P600SPTM00-03 | 960 |
|
$0.5000 / $1.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3615 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for BLM11P600SPT
BLM11P600SPT CAD Models
BLM11P600SPT Part Data Attributes
|
BLM11P600SPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM11P600SPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
Alternate Parts for BLM11P600SPT
This table gives cross-reference parts and alternative options found for BLM11P600SPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM11P600SPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBG160808U310T | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | BLM11P600SPT vs CBG160808U310T |
FBM-11-160808-600A05RT | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM11P600SPT vs FBM-11-160808-600A05RT |
CBG160808U310B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | BLM11P600SPT vs CBG160808U310B |
BLM18PG600SN1D | Murata Manufacturing Co Ltd | $0.0192 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM11P600SPT vs BLM18PG600SN1D |
CBM03YTAN600-1 | Viking Tech Corp | Check for Price | Ferrite Chip, | BLM11P600SPT vs CBM03YTAN600-1 |
CBY160808A070B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Bead, 1 Function(s), 0.5A, SMD, EIA STD PACKAGE SIZE 0603 | BLM11P600SPT vs CBY160808A070B |
LI0603E470R-10 | Laird, A DuPont Business | $0.0051 | Data Line Filter, 1 FUNCTIONS, 0.5 A, FERRITE CHIP, SURFACE MOUNT | BLM11P600SPT vs LI0603E470R-10 |
BLM11P600SPT1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM11P600SPT vs BLM11P600SPT1 |
GZ1608D600TF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM11P600SPT vs GZ1608D600TF |
74279268 | Wurth Elektronik | $0.0732 | Ferrite Chip, 1 Function(s), 0.5A, | BLM11P600SPT vs 74279268 |