Part Details for SBK321611B-700Y-S by YAGEO Corporation
Overview of SBK321611B-700Y-S by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBK321611B-700Y-S
SBK321611B-700Y-S CAD Models
SBK321611B-700Y-S Part Data Attributes
|
SBK321611B-700Y-S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SBK321611B-700Y-S
YAGEO Corporation
Ferrite Chip, 1 Function(s), 0.4A,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 70 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.4 A | |
Width | 1.6 mm |
Alternate Parts for SBK321611B-700Y-S
This table gives cross-reference parts and alternative options found for SBK321611B-700Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBK321611B-700Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTYN500 | Ferrite Bead | Viking Tech Corp | SBK321611B-700Y-S vs CB04YTYN500 |
CB04YTYN600 | Ferrite Bead | Viking Tech Corp | SBK321611B-700Y-S vs CB04YTYN600 |
CB04YTYN700 | Ferrite Bead | Viking Tech Corp | SBK321611B-700Y-S vs CB04YTYN700 |
CB04YTQN600 | Ferrite Bead | Viking Tech Corp | SBK321611B-700Y-S vs CB04YTQN600 |