ILBB0805ER121V
Description: Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT

Overview of ILBB0805ER121V by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ILBB0805ER121V by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-2294-1-ND
DigiKey FERRITE BEAD 120 OHM 0805 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 27008
In Stock
  • 1 $0.1000
  • 10 $0.0850
  • 25 $0.0772
  • 50 $0.0694
  • 100 $0.0510
  • 250 $0.0370
  • 500 $0.0340
  • 1,000 $0.0293
  • 4,000 $0.0247
  • 8,000 $0.0224
  • 12,000 $0.0216
  • 28,000 $0.0201
  • 100,000 $0.0198
$0.0198 / $0.1000 Buy Now
DISTI # 71517347
RS Inductor, ILBB-0805 120 25% ER E3 | Vishay Dale ILBB0805ER121V RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk 0
  • 8,000 $0.0300
  • 16,000 $0.0280
  • 24,000 $0.0270
  • 32,000 $0.0250
$0.0250 / $0.0300 RFQ

CAD Models for ILBB0805ER121V by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ILBB0805ER121V by Vishay Dale

ILBB0805ER121V
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Case Code
0805
Construction
Multilayer Chip
DC Resistance-Max
0.15 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.3 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.25 mm
Want to compare parts?
  1. ILBB0805ER121V
    Vishay Dale
    Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT
    VS

Alternate Parts for ILBB0805ER121V

This table gives cross-reference parts and alternative options found for ILBB0805ER121V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0805ER121V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2508056007Z0 Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN Fair-Rite Products Corp ILBB0805ER121V vs 2508056007Z0
2508056006Z0 Passive Filter Fair-Rite Products Corp ILBB0805ER121V vs 2508056006Z0
ILBB0805ER101V Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale ILBB0805ER121V vs ILBB0805ER101V
2508056006Y0 Passive Filter Fair-Rite Products Corp ILBB0805ER121V vs 2508056006Y0
2508053007Y0 Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN Fair-Rite Products Corp ILBB0805ER121V vs 2508053007Y0
ILBB0805ER500V Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale ILBB0805ER121V vs ILBB0805ER500V
ILBB0805ER151V Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale ILBB0805ER121V vs ILBB0805ER151V
2508056008Z0 Passive Filter Fair-Rite Products Corp ILBB0805ER121V vs 2508056008Z0
2508055006Y0 Passive Filter Fair-Rite Products Corp ILBB0805ER121V vs 2508055006Y0
ILBB0805ER900V Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale ILBB0805ER121V vs ILBB0805ER900V
Part Number Description Manufacturer Compare
CB2012GM301T Ferrite Chip, 1 Function(s), 0.3A, Samwha Electronics ILBB0805ER121V vs CB2012GM301T
CB2012GM301E Ferrite Chip, 1 Function(s), 0.3A, Samwha Electronics ILBB0805ER121V vs CB2012GM301E
BMC2AY0060AN Ferrite Bead, 0.3A TE Connectivity ILBB0805ER121V vs BMC2AY0060AN
MMZ1608SHE121ATD25 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN TDK Corporation ILBB0805ER121V vs MMZ1608SHE121ATD25
BMC2AY0080AN Ferrite Bead, 0.3A TE Connectivity ILBB0805ER121V vs BMC2AY0080AN
SBK160808T-800Y-S Ferrite Chip Chilisin Electronics Corp ILBB0805ER121V vs SBK160808T-800Y-S

Related Parts for ILBB0805ER121V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILBB0805ER121V by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILBB0805ER121V by Vishay Dale

Select Manufacturer
Which Manufacturer of ILBB0805ER121V would you like to use for your alert(s)?
  • Please alert me when ILBB0805ER121V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILBB0805ER121V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILBB0805ER121V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILBB0805ER121V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILBB0805ER121V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILBB0805ER121V by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: