2508056008Z0
vs
2508053007Y0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FAIR-RITE PRODUCTS CORP
|
FAIR-RITE PRODUCTS CORP
|
Package Description |
0805
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.4 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
0.9 mm
|
JESD-609 Code |
e2
|
e2
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
2000 OHM Ω
|
30 OHM Ω
|
Packing Method |
TR, 13 INCH
|
TR, 7 INCH
|
Rated Current |
0.3 A
|
0.3 A
|
Terminal Finish |
Tin/Nickel/Silver (Sn/Ni/Ag)
|
Tin/Nickel/Silver (Sn/Ni/Ag)
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Case Code |
|
0805
|
Construction |
|
Chip Bead
|
Frequency-Max |
|
1000 MHz
|
Frequency-Min |
|
100 MHz
|
|
|
|
Compare 2508056008Z0 with alternatives
Compare 2508053007Y0 with alternatives