Part Details for 2502B by NXP Semiconductors
Overview of 2502B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 2502B
2502B CAD Models
2502B Part Data Attributes:
|
2502B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2502B
NXP Semiconductors
IC 256-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 2502 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 4000000 Hz | |
Number of Bits | 256 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | PMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 4 MHz |
Alternate Parts for 2502B
This table gives cross-reference parts and alternative options found for 2502B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2502B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HST166FC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 2502B vs 54HST166FC |
54QHSC166FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | Dynex Semiconductor | 2502B vs 54QHSC166FE |
N54F194/BFA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Shift Register | NXP Semiconductors | 2502B vs N54F194/BFA |
54HSC166FB | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 2502B vs 54HSC166FB |
54F194/BFA | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16 | YAGEO Corporation | 2502B vs 54F194/BFA |
5962F9459101VYA | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, QFP24, QFP-24 | Texas Instruments | 2502B vs 5962F9459101VYA |
5962-9160701M2A | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 2502B vs 5962-9160701M2A |
54QHST166FS | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | Dynex Semiconductor | 2502B vs 54QHST166FS |
M38510/33601B2A | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 2502B vs M38510/33601B2A |
54HHSC164LS | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20 | Dynex Semiconductor | 2502B vs 54HHSC164LS |