Datasheets
54HHSC164LS by:

Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20

Part Details for 54HHSC164LS by Dynex Semiconductor

Overview of 54HHSC164LS by Dynex Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Security and Surveillance Internet of Things (IoT) Audio and Video Systems Smart Cities Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Part Details for 54HHSC164LS

54HHSC164LS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54HHSC164LS Part Data Attributes:

54HHSC164LS Dynex Semiconductor
Buy Now Datasheet
Compare Parts:
54HHSC164LS Dynex Semiconductor Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20
Part Life Cycle Code Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Count Direction RIGHT
Family HSC
JESD-30 Code S-CQCC-N20
Logic IC Type SERIAL IN PARALLEL OUT
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 28 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position QUAD
Trigger Type POSITIVE EDGE

Alternate Parts for 54HHSC164LS

This table gives cross-reference parts and alternative options found for 54HHSC164LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HHSC164LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54HHSC164LS Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, Plessey Semiconductors Ltd 54HHSC164LS vs 54HHSC164LS
54HHSC164LB Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20 Dynex Semiconductor 54HHSC164LS vs 54HHSC164LB
54HHSC164LB Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, Plessey Semiconductors Ltd 54HHSC164LS vs 54HHSC164LB
54HHSC164LL Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, Plessey Semiconductors Ltd 54HHSC164LS vs 54HHSC164LL
54HHSC164LC Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, Plessey Semiconductors Ltd 54HHSC164LS vs 54HHSC164LC
54HHSC164LD Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, Plessey Semiconductors Ltd 54HHSC164LS vs 54HHSC164LD
Part Number Description Manufacturer Compare
54RHST166FS Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 Dynex Semiconductor 54HHSC164LS vs 54RHST166FS
54F198/B3A Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CQCC28 YAGEO Corporation 54HHSC164LS vs 54F198/B3A
M38510/33601BFA IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register NXP Semiconductors 54HHSC164LS vs M38510/33601BFA
54SHST165FC Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 Dynex Semiconductor 54HHSC164LS vs 54SHST165FC
54HHSC165LD Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CQCC20 Dynex Semiconductor 54HHSC164LS vs 54HHSC165LD
2512K 1024-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, MBCY10 Philips Semiconductors 54HHSC164LS vs 2512K
54QHSC166FD Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 Dynex Semiconductor 54HHSC164LS vs 54QHSC166FD
2525V IC 1024-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP8, Shift Register NXP Semiconductors 54HHSC164LS vs 2525V
54QHSC165FD Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 Dynex Semiconductor 54HHSC164LS vs 54QHSC165FD
2522V IC 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP8, Shift Register NXP Semiconductors 54HHSC164LS vs 2522V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54HHSC164LS by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54HHSC164LS by Dynex Semiconductor

  • Please alert me when 54HHSC164LS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54HHSC164LS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54HHSC164LS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54HHSC164LS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54HHSC164LS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54HHSC164LS by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: