Part Details for 54F194/BFA by YAGEO Corporation
Overview of 54F194/BFA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54F194/BFA
54F194/BFA CAD Models
54F194/BFA Part Data Attributes:
|
54F194/BFA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F194/BFA
YAGEO Corporation
Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 150 MHz |
Alternate Parts for 54F194/BFA
This table gives cross-reference parts and alternative options found for 54F194/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F194/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F194FM-MIL | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | 54F194/BFA vs 54F194FM-MIL |
54F194FM | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 54F194/BFA vs 54F194FM |
54F194FMQB | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 54F194/BFA vs 54F194FMQB |
54F194F | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 54F194/BFA vs 54F194F |
N54F194/BFA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Shift Register | NXP Semiconductors | 54F194/BFA vs N54F194/BFA |
JM38510/33601BFA | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERPACK-16 | Motorola Mobility LLC | 54F194/BFA vs JM38510/33601BFA |
54F194FMQB | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | 54F194/BFA vs 54F194FMQB |
M38510/33601BFA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register | NXP Semiconductors | 54F194/BFA vs M38510/33601BFA |
54F194/BFA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | 54F194/BFA vs 54F194/BFA |
54F194FM | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERPAK-16, Shift Register | National Semiconductor Corporation | 54F194/BFA vs 54F194FM |