There are no models available for this part yet.
Overview of 25.398.2553.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25.398.2553.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T6058
|
Newark | Pcb Pin Header 8413 S/5 Wf M Ob |Wieland Electric 25.398.2553.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $5.0400 | Buy Now |
CAD Models for 25.398.2553.0 by Wieland Electric GmbH
Part Data Attributes for 25.398.2553.0 by Wieland Electric GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
SOLDER
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Alternate Parts for 25.398.2553.0
This table gives cross-reference parts and alternative options found for 25.398.2553.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.398.2553.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDRT-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 25.398.2553.0 vs 2EHDRT-05P |
5EHDVC-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 25.398.2553.0 vs 5EHDVC-05P |
1776139-5 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 25.398.2553.0 vs 1776139-5 |
20020130-G051A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 25.398.2553.0 vs 20020130-G051A01LF |
20020130-H054A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 25.398.2553.0 vs 20020130-H054A01LF |
2EHDV-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 25.398.2553.0 vs 2EHDV-05P |
2EHDRM-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 25.398.2553.0 vs 2EHDRM-05P |
MSTBA2,5/5-GUBK | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Phoenix Contact | 25.398.2553.0 vs MSTBA2,5/5-GUBK |
20020131-G054A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 25.398.2553.0 vs 20020131-G054A01LF |
20020131-G051A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 25.398.2553.0 vs 20020131-G051A01LF |