Part Details for 1776139-5 by TE Connectivity
Overview of 1776139-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1776139-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776139-5-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1776139-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1776139-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1776139-5
|
Avnet Abacus | (Alt: 1776139-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1776139-5
1776139-5 CAD Models
1776139-5 Part Data Attributes
|
1776139-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776139-5
TE Connectivity
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 1776139-5
This table gives cross-reference parts and alternative options found for 1776139-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776139-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDR-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 1776139-5 vs 2EHDR-05 |
1776148-5 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776139-5 vs 1776148-5 |
20020130-H054A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776139-5 vs 20020130-H054A01LF |
5EHDV-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 1776139-5 vs 5EHDV-05P |
5EHDVC-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 1776139-5 vs 5EHDVC-05P |
20020130-H051A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776139-5 vs 20020130-H051A01LF |
39532-4005 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 1776139-5 vs 39532-4005 |
50950055031E | Strip Terminal Block | APEM Inc | 1776139-5 vs 50950055031E |
50950056021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 1776139-5 vs 50950056021E |
20020131-H052A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1776139-5 vs 20020131-H052A01LF |