Part Details for 20020130-H054A01LF by Amphenol FCi
Overview of 20020130-H054A01LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 20020130-H054A01LF
20020130-H054A01LF CAD Models
20020130-H054A01LF Part Data Attributes
|
20020130-H054A01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
20020130-H054A01LF
Amphenol FCi
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 20020130-H054A01LF
This table gives cross-reference parts and alternative options found for 20020130-H054A01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20020130-H054A01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDR-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | 20020130-H054A01LF vs 2EHDR-05 |
1776148-5 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 20020130-H054A01LF vs 1776148-5 |
5EHDV-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 20020130-H054A01LF vs 5EHDV-05P |
1776139-5 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 20020130-H054A01LF vs 1776139-5 |
5EHDVC-05P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 20020130-H054A01LF vs 5EHDVC-05P |
20020130-H051A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020130-H054A01LF vs 20020130-H051A01LF |
39532-4005 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 20020130-H054A01LF vs 39532-4005 |
50950055031E | Strip Terminal Block | APEM Inc | 20020130-H054A01LF vs 50950055031E |
50950056021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 20020130-H054A01LF vs 50950056021E |
20020131-H052A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 20020130-H054A01LF vs 20020131-H052A01LF |