Part Details for 24LCS52-I/STG by Microchip Technology Inc
Overview of 24LCS52-I/STG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 24LCS52-I/STG
24LCS52-I/STG CAD Models
24LCS52-I/STG Part Data Attributes
|
24LCS52-I/STG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LCS52-I/STG
Microchip Technology Inc
IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 24LCS52-I/STG
This table gives cross-reference parts and alternative options found for 24LCS52-I/STG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LCS52-I/STG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LCS52T/STA25 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52T/STA25 |
24LCS52T/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52T/ST |
IS24C02-2ZL | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Integrated Silicon Solution Inc | 24LCS52-I/STG vs IS24C02-2ZL |
24LCS52T-I/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52T-I/ST |
24LCS52/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52/ST |
24LCS52T-I/STGA24 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52T-I/STGA24 |
24LCS52/STA21 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52/STA21 |
24LCS52T-I/STG | IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52T-I/STG |
24LCS52-I/STRVA | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52-I/STRVA |
24LCS52/STA22 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52-I/STG vs 24LCS52/STA22 |