Part Details for 24LCS52/STA21 by Microchip Technology Inc
Overview of 24LCS52/STA21 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 24LCS52/STA21
24LCS52/STA21 CAD Models
24LCS52/STA21 Part Data Attributes
|
24LCS52/STA21
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LCS52/STA21
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000K ERASE/WRITE CYCLES; HARDWARE WRITE PROTECT; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LCS52/STA21
This table gives cross-reference parts and alternative options found for 24LCS52/STA21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LCS52/STA21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LCS52T/STA25 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52T/STA25 |
24LCS52T/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52T/ST |
IS24C02-2ZL | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Integrated Silicon Solution Inc | 24LCS52/STA21 vs IS24C02-2ZL |
24LCS52T-I/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52T-I/ST |
24LCS52/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52/ST |
24LCS52T-I/STGA24 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52T-I/STGA24 |
24LCS52T-I/STG | IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52T-I/STG |
24LCS52-I/STRVA | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52-I/STRVA |
24LCS52/STA22 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52/STA22 |
24LCS52T-I/STHA24 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24LCS52/STA21 vs 24LCS52T-I/STHA24 |