Part Details for 24LCS52T/SN by Microchip Technology Inc
Overview of 24LCS52T/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 24LCS52T/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C1982
|
Newark | Ic, serial Eeprom,256X8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24LCS52T/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
24LCS52T/SN-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOIC Min Qty: 3300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4223 | Buy Now |
DISTI #
24LCS52T/SN
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LCS52T/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
579-24LCS52T/SN
|
Mouser Electronics | EEPROM 256x8 - 2.5V RoHS: Compliant | 0 |
|
$0.4100 | Order Now |
DISTI #
70571162
|
RS | 2K, 256 X 8, 2.5V SERIAL EE, IND | Microchip Technology Inc. 24LCS52T/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kb (256 x 8) - Software Write Protect - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant | 0 |
|
$0.3540 / $0.4140 | Buy Now |
|
Bristol Electronics | 2443 |
|
RFQ | ||
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 1954 |
|
$0.5381 / $1.5375 | Buy Now |
|
Quest Components | Serial EEPROM, 256 x 8, 8 Pin, Plastic, SOP | 486 |
|
$0.6150 / $1.5375 | Buy Now |
Part Details for 24LCS52T/SN
24LCS52T/SN CAD Models
24LCS52T/SN Part Data Attributes
|
24LCS52T/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LCS52T/SN
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 24LCS52T/SN
This table gives cross-reference parts and alternative options found for 24LCS52T/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LCS52T/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LCS52T/SNRVA | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52T/SNRVA |
24LCS52-I/SNRVA | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52-I/SNRVA |
24LCS52/SNRVA | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52/SNRVA |
24LCS52T-I/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52T-I/SN |
24LCS52T/SN101 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52T/SN101 |
24LCS52T-I/SNA23 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52T-I/SNA23 |
24LCS52TI/SNG | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52TI/SNG |
24LCS52/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52/SN |
24LCS52T/SN102 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52T/SN102 |
24LCS52-I/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 24LCS52T/SN vs 24LCS52-I/SN |