Memory
24AA64T-I/MNY
Microchip Technology Inc
Description: 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8

Overview of 24AA64T-I/MNY by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24AA64T-I/MNY by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK7859
Newark Eeprom, 64Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 24AA64T-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 1 Container: Reel 3300
  • 1 $0.5670
$0.5670 Buy Now
DISTI # 84R4152
Newark Serial Eeprom, 64Kbit, 400Khz, Tdfn-8, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA64T-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.5510
$0.5510 Buy Now
DISTI # 08P0061
Newark Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA64T-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $0.5460
$0.5460 Buy Now
DISTI # 24AA64T-I/MNYCT-ND
DigiKey IC EEPROM 64KBIT I2C 8TDFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6945
In Stock
  • 1 $0.5800
  • 25 $0.5664
  • 100 $0.5459
  • 3,300 $0.5459
$0.5459 / $0.5800 Buy Now
DISTI # 24AA64T-I/MNY
Avnet Americas EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 24AA64T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 3,300 $0.5600
  • 6,600 $0.5500
  • 13,200 $0.5300
$0.5300 / $0.5600 Buy Now
DISTI # 579-24AA64T-I/MNY
Mouser Electronics EEPROM 64K 8K X 8 1.8V SER EE IND RoHS: Compliant 7506
  • 1 $0.5500
  • 10 $0.5390
  • 25 $0.5340
  • 100 $0.5280
$0.5280 / $0.5500 Buy Now
DISTI # V72:2272_06422239
Arrow Electronics EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2332 Container: Cut Strips Americas - 5350
  • 1 $0.5007
  • 10 $0.4914
  • 25 $0.4907
  • 100 $0.4900
  • 250 $0.4893
  • 500 $0.4887
  • 1,000 $0.4880
  • 3,000 $0.4873
$0.4873 / $0.5007 Buy Now
DISTI # 24AA64T-I/MNY
Microchip Technology Inc 64K 2-Wire Serial EEPROM, Projected EOL: 2034-03-09 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.5600
  • 25 $0.5500
  • 100 $0.5300
  • 1,000 $0.4900
  • 5,000 $0.4700
  • 10,000 $0.4300
$0.4300 / $0.5600 Buy Now
DISTI # 70451395
RS 64K, 8K X 8, 1.8V SER EE IND8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. 24AA64T-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.9700
  • 33,000 $0.9200
  • 165,000 $0.8700
  • 330,000 $0.8200
$0.8200 / $0.9700 RFQ
Onlinecomponents.com EEPROM - Serial-I²C - 64Kb (8K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin - TDFN - Tape&Reel RoHS: Compliant 4500 In Stock
  • 500 $0.5300
  • 1,000 $0.5220
  • 3,300 $0.5170
  • 6,600 $0.5120
  • 9,900 $0.5070
  • 13,200 $0.5020
$0.5020 / $0.5300 Buy Now
DISTI # 69883716
Verical EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2332 Americas - 5350
  • 13 $0.4914
  • 25 $0.4907
  • 100 $0.4900
  • 250 $0.4893
  • 500 $0.4887
  • 1,000 $0.4880
  • 3,000 $0.4873
$0.4873 / $0.4914 Buy Now
DISTI # 66217952
Verical EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2250 Americas - 4500
  • 500 $0.6890
  • 1,000 $0.6786
  • 3,500 $0.6721
  • 7,000 $0.6656
  • 10,000 $0.6591
$0.6591 / $0.6890 Buy Now
NAC 64K, 8K X 8, 1.8V SER EE IND - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.5800
  • 100 $0.5300
  • 500 $0.4900
  • 1,000 $0.4700
$0.4700 / $0.5800 Buy Now
DISTI # SMC-24AA64T-I/MNY
Sensible Micro Corporation XIC I2C EEPROM 8-TDFN 2x3M RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape 19
RFQ
DISTI # 24AA64T-I/MNY
Avnet Silica EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R (Alt: 24AA64T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED 64Kbit I2C TDFN-8-EP(2x3) EEPROM ROHS 433
  • 5 $1.1740
  • 50 $0.8966
  • 150 $0.7857
  • 500 $0.7362
  • 2,500 $0.7137
$0.7137 / $1.1740 Buy Now
DISTI # 24AA64T-I/MNY
EBV Elektronik EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R (Alt: 24AA64T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 64Kbit I2C TDFN-8-EP(2x3) EEPROM ROHS 431
  • 1 $1.2229
  • 10 $1.0370
  • 30 $0.9340
  • 100 $0.8184
  • 500 $0.7669
  • 1,000 $0.7434
$0.7434 / $1.2229 Buy Now
Master Electronics EEPROM - Serial-I²C - 64Kb (8K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin - TDFN - Tape&Reel RoHS: Compliant 4500 In Stock
  • 500 $0.5300
  • 1,000 $0.5220
  • 3,300 $0.5170
  • 6,600 $0.5120
  • 9,900 $0.5070
  • 13,200 $0.5020
$0.5020 / $0.5300 Buy Now

CAD Models for 24AA64T-I/MNY by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24AA64T-I/MNY by Microchip Technology Inc

24AA64T-I/MNY
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
4.5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA64T-I/MNY
    Microchip Technology Inc
    8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8
    VS

Alternate Parts for 24AA64T-I/MNY

This table gives cross-reference parts and alternative options found for 24AA64T-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA64T-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA64T-E/MNY I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA64T-I/MNY vs 24AA64T-E/MNY
Part Number Description Manufacturer Compare
24FC64FT-I/MS I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA64T-I/MNY vs 24FC64FT-I/MS
S-25A040A0A-K8T2UD EEPROM, 512X8, Serial, CMOS, PDSO8, TMSOP-8 ABLIC Inc. 24AA64T-I/MNY vs S-25A040A0A-K8T2UD
24LC128-E/SN16KVAO EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24AA64T-I/MNY vs 24LC128-E/SN16KVAO
M95640-DWDW4TP/K Automotive 64 Kbit SPI bus EEPROM with high speed clock STMicroelectronics 24AA64T-I/MNY vs M95640-DWDW4TP/K
S-93A66AD0A-K8T2UD EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 ABLIC Inc. 24AA64T-I/MNY vs S-93A66AD0A-K8T2UD
93C46CT-I/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA64T-I/MNY vs 93C46CT-I/SN
24AA64FT-I/ST 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA64T-I/MNY vs 24AA64FT-I/ST
24AA64F-I/ST 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA64T-I/MNY vs 24AA64F-I/ST
S-25C020A0H-T8T2UD EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 ABLIC Inc. 24AA64T-I/MNY vs S-25C020A0H-T8T2UD
S-25C040A0I-T8T1U IC EEPROM 4K SPI 5MHZ 8TSSOP ABLIC Inc. 24AA64T-I/MNY vs S-25C040A0I-T8T1U

Related Parts for 24AA64T-I/MNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA64T-I/MNY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA64T-I/MNY by Microchip Technology Inc

  • Please alert me when 24AA64T-I/MNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24AA64T-I/MNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA64T-I/MNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24AA64T-I/MNY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA64T-I/MNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA64T-I/MNY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: