Parametric results for: 24AA64T-I/MNY under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24aa64timny
Select parts from the table below to compare.
Compare
Compare
24AA64T-I/MNY
Microchip Technology Inc
$0.6522 Yes Yes Active 65.536 kbit 8 8KX8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 8 compliant EAR99 8542.32.00.51 Microchip