Datasheets
CAT24C00JE-1.8 by: Catalyst Semiconductor

EEPROM, 16X8, Serial, CMOS, PDSO8, SOIC-8

Part Details for CAT24C00JE-1.8 by Catalyst Semiconductor

Overview of CAT24C00JE-1.8 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CAT24C00JE-1.8

CAT24C00JE-1.8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT24C00JE-1.8 Part Data Attributes

CAT24C00JE-1.8 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT24C00JE-1.8 Catalyst Semiconductor EEPROM, 16X8, Serial, CMOS, PDSO8, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.1 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Memory Density 128 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 16 words
Number of Words Code 16
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 16X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for CAT24C00JE-1.8

This table gives cross-reference parts and alternative options found for CAT24C00JE-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C00JE-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT24C00WE-1.8 EEPROM, 16X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00WE-1.8
CAT24C00GWI-REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00GWI-REV-B
CAT24C00GWE-REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00GWE-REV-B
CAT24C00GWI-TE13REVB EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00GWI-TE13REVB
CAT24C00W EEPROM, 16X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00W
CAT24C00WA-1.8 EEPROM, 16X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00WA-1.8
CAT24C00JE-1.8TE13 EEPROM, 16X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00JE-1.8TE13
CAT24C00GWE-REVB EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00GWE-REVB
CAT24C00GWE-TE13REV-B 16X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00GWE-TE13REV-B
CAT24C00WE-REVB EEPROM, 16X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00WE-REVB
Part Number Description Manufacturer Compare
24AA00-I/MCG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc CAT24C00JE-1.8 vs 24AA00-I/MCG
CAT24C00UI-1.8 EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00UI-1.8
24AA00T-I/OTG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc CAT24C00JE-1.8 vs 24AA00T-I/OTG
CAT24C00WA-1.8TE13 EEPROM, 16X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00WA-1.8TE13
24AA00-IT/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc CAT24C00JE-1.8 vs 24AA00-IT/OT
CAT24C00JI-TE13 EEPROM, 16X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00JI-TE13
CAT24C00YE EEPROM, 16X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00YE
24AA00-C/P 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc CAT24C00JE-1.8 vs 24AA00-C/P
24AA00-C/STG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc CAT24C00JE-1.8 vs 24AA00-C/STG
CAT24C00UE EEPROM, 16X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT24C00JE-1.8 vs CAT24C00UE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C00JE-1.8 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C00JE-1.8 by Catalyst Semiconductor

  • Please alert me when CAT24C00JE-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24C00JE-1.8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C00JE-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24C00JE-1.8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C00JE-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C00JE-1.8 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: