Part Details for 23Z91SM by Pulse Electronics Corporation
Overview of 23Z91SM by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23Z91SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1 0.3Ohm Prim. DCR 16Term. Gull Wing SMD RoHS: Compliant |
2647 In Stock |
|
$1.8900 / $9.2900 | Buy Now |
DISTI #
51700922
|
Verical | Telecom Transformer 1:1 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1504 | Americas - 2569 |
|
$2.5338 / $11.7595 | Buy Now |
|
Bristol Electronics | 915 |
|
RFQ | ||
|
Quest Components | 23Z91SM | 7248 |
|
$0.9210 / $2.4560 | Buy Now |
DISTI #
23Z91SM
|
Avnet Abacus | TRANSFORMER (Alt: 23Z91SM) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Telecom Transformer 1:1 0.3Ohm Prim. DCR 16Term. Gull Wing SMD RoHS: Compliant |
2647 In Stock |
|
$1.8900 / $9.2900 | Buy Now |
Part Details for 23Z91SM
23Z91SM CAD Models
23Z91SM Part Data Attributes
|
23Z91SM
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23Z91SM
Pulse Electronics Corporation
Datacom Transformer, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ETHERNET | |
ET Product-Min | 2.4 V-us | |
Height | 5.46 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 100 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.73 mm |
Alternate Parts for 23Z91SM
This table gives cross-reference parts and alternative options found for 23Z91SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23Z91SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | 23Z91SM vs PE-65792T |
TG01-1006N2 | Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1 | Halo Electronics Inc | 23Z91SM vs TG01-1006N2 |
PT73031L | Datacom Transformer, ISDN Application(s), 1:2, ROHS COMPLIANT | Bourns Inc | 23Z91SM vs PT73031L |
PA0173T | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | 23Z91SM vs PA0173T |
H1089NLT | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | 23Z91SM vs H1089NLT |
HS00-00041LFTR | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | 23Z91SM vs HS00-00041LFTR |
E5001T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | 23Z91SM vs E5001T |
TLA-3M103-T | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT | TDK Corporation | 23Z91SM vs TLA-3M103-T |
PE-68065LT | Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414CT | Pulse Electronics Corporation | 23Z91SM vs PE-68065LT |
DA2320-ALLB | Pulse Transformer | Coilcraft Inc | 23Z91SM vs DA2320-ALLB |