23Z91SM vs E5001T feature comparison

23Z91SM Pulse Electronics Corporation

Buy Now Datasheet

E5001T Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description DIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application ETHERNET 10 BASE-T
ET Product-Min 2.4 V-us
Height 5.46 mm 5.84 mm
Isolation Voltage 2000 V 1500 V
JESD-609 Code e0
Length 11.43 mm 28.58 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 3 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TR TAPE & REEL
Primary Inductance 100 µH 200 µH
Pulse Rise Time-Max 3 ns
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1CT:2CT
Width 6.73 mm 12.19 mm
Base Number Matches 6 1

Compare 23Z91SM with alternatives

Compare E5001T with alternatives