Part Details for DA2320-ALLB by Coilcraft Inc
Overview of DA2320-ALLB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DA2320-ALLB
DA2320-ALLB CAD Models
DA2320-ALLB Part Data Attributes:
|
DA2320-ALLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DA2320-ALLB
Coilcraft Inc
Pulse Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MOSFET GATE DRIVE | |
ET Product-Min | 24.5 V-us | |
Height | 5.4 mm | |
Isolation Voltage | 500 V | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 264 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 5 mm |
Alternate Parts for DA2320-ALLB
This table gives cross-reference parts and alternative options found for DA2320-ALLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA2320-ALLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA2320-ALLD | Pulse Transformer | Coilcraft Inc | DA2320-ALLB vs DA2320-ALLD |