23LCV512-I/SN
Microchip Technology Inc
Description: STANDARD SRAM

Overview of 23LCV512-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT)

Price & Stock for 23LCV512-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70W1662
Newark Sram, Serial, 512Kb, 2.5-5.5V, 8Soic, Memory Size:512Kbit, Sram Memory Configuration:64K X 8Bit, Supply Voltage Range:2.5V To 5.5V, Memory Case Style:Soic, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip 23LCV512-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 261
  • 1 $2.1500
  • 10 $2.1100
  • 25 $2.0600
  • 50 $2.0300
  • 100 $1.9900
$1.9900 / $2.1500 Buy Now
DISTI # 23LCV512-I/SN-ND
DigiKey IC SRAM 512KBIT SPI/DUAL 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 1216
In Stock
  • 1 $2.1300
  • 25 $2.0396
  • 100 $1.9673
$1.9673 / $2.1300 Buy Now
DISTI # 23LCV512-I/SN
Avnet Americas SRAM Chip Async Dual 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC Tube - Rail/Tube (Alt: 23LCV512-I/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 5 Partner Stock
RFQ
DISTI # 23LCV512-I/SN
Avnet Americas SRAM Chip Async Dual 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC Tube - Rail/Tube (Alt: 23LCV512-I/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $2.0700
  • 25 $1.9800
  • 100 $1.9100
$1.9100 / $2.0700 Buy Now
DISTI # 579-23LCV512-I/SN
Mouser Electronics SRAM 512K 2.5V SPI SERIAL SRAM Vbat RoHS: Compliant 1978
  • 1 $2.0700
  • 25 $1.9800
  • 100 $1.9100
$1.9100 / $2.0700 Buy Now
DISTI # E54:1762_05863246
Arrow Electronics SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2331 Europe - 68
  • 1 $2.0620
  • 25 $1.9650
  • 100 $1.8900
$1.8900 / $2.0620 Buy Now
DISTI # V36:1790_06422411
Arrow Electronics SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2403 Americas - 45
  • 1 $2.0620
  • 25 $1.9650
  • 100 $1.8900
$1.8900 / $2.0620 Buy Now
DISTI # VBF:5286_06422411
Arrow Electronics SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2139 Americas - 22
  • 1 $1.8590
$1.8590 Buy Now
DISTI # 23LCV512-I/SN
Microchip Technology Inc I-temp 512kb VBAT SPI SRAM, 2.5-5.5V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $2.0700
  • 25 $1.9800
  • 100 $1.9100
  • 1,000 $1.8100
  • 5,000 $1.7000
$1.7000 / $2.0700 Buy Now
DISTI # 70451444
RS 512K, 2.5V SPI SERIAL SRAM, Vbat8 SOIC .150in TUBE | Microchip Technology Inc. 23LCV512-I/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 200 $2.1800
  • 2,000 $2.0700
  • 10,000 $1.9600
  • 20,000 $1.8500
$1.8500 / $2.1800 RFQ
Onlinecomponents.com SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N - Tube RoHS: Compliant 300 In Stock
500 Factory Stock
  • 100 $1.9500
  • 300 $1.8600
  • 500 $1.8400
  • 1,000 $1.8300
  • 2,500 $1.8100
  • 5,000 $1.7900
  • 7,500 $1.7700
$1.7700 / $1.9500 Buy Now
DISTI # 77909301
Verical SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Americas - 1552
  • 23 $3.4729
$3.4729 Buy Now
DISTI # 64033221
Verical SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2225 Americas - 300
  • 100 $2.5350
  • 300 $2.4180
  • 500 $2.4050
  • 1,000 $2.3790
  • 2,500 $2.3530
$2.3530 / $2.5350 Buy Now
DISTI # 71240137
Verical SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2313 Americas - 93
  • 15 $2.1125
$2.1125 Buy Now
DISTI # 73512503
Verical SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2331 Americas - 68
  • 3 $2.0620
  • 25 $1.9650
  • 100 $1.8900
$1.8900 / $2.0620 Buy Now
DISTI # 77899035
Verical SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2403 Americas - 45
  • 4 $2.0620
  • 25 $1.9650
  • 100 $1.8900
$1.8900 / $2.0620 Buy Now
Quest Components STANDARD SRAM, 64KX8, CMOS, PDSO8 117
  • 1 $5.8500
  • 18 $3.9000
  • 65 $3.6075
$3.6075 / $5.8500 Buy Now
Rochester Electronics 23LCV512 - 512K, 2.5V SPI SERIAL SRAM, Vbat RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 5
  • 1 $2.1100
  • 25 $2.0700
  • 100 $1.9900
  • 500 $1.9000
  • 1,000 $1.8000
$1.8000 / $2.1100 Buy Now
DISTI # 23LCV512-I/SN
TME IC: SRAM memory, 512kbSRAM, 64kx8bit, 2.5÷5.5V, 20MHz, SO8, serial Min Qty: 1 1552
  • 1 $2.3800
  • 10 $2.3500
  • 25 $2.2800
  • 100 $2.2400
$2.2400 / $2.3800 Buy Now
NAC 512K, 2.5V SPI SERIAL SRAM, Vbat - Package: 8 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 400
  • 1 $2.2300
  • 100 $2.0100
  • 500 $1.8600
  • 1,000 $1.8100
$1.8100 / $2.2300 Buy Now
DISTI # 23LCV512-I/SN
Avnet Silica SRAM Chip Async Dual 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC Tube (Alt: 23LCV512-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 1000
Buy Now
DISTI # C1S505200603430
Chip1Stop 512K, 2.5V SPI SERIAL SRAM, Vbat RoHS: Compliant pbFree: Yes Container: Bulk 93
  • 1 $1.6900
$1.6900 Buy Now
DISTI # 23LCV512-I/SN
EBV Elektronik SRAM Chip Async Dual 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC Tube (Alt: 23LCV512-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N - Tube RoHS: Compliant 300 In Stock
500 Factory Stock
  • 100 $1.9500
  • 300 $1.8600
  • 500 $1.8400
  • 1,000 $1.8300
  • 2,500 $1.8100
  • 5,000 $1.7900
  • 7,500 $1.7700
$1.7700 / $1.9500 Buy Now

CAD Models for 23LCV512-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 23LCV512-I/SN by Microchip Technology Inc

23LCV512-I/SN
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
20 MHz
I/O Type
COMMON
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
524288 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2.5 V
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. 23LCV512-I/SN
    Microchip Technology Inc
    STANDARD SRAM
    VS

Alternate Parts for 23LCV512-I/SN

This table gives cross-reference parts and alternative options found for 23LCV512-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LCV512-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
23LC512-E/P STANDARD SRAM Microchip Technology Inc 23LCV512-I/SN vs 23LC512-E/P
23LCV512-I/ST STANDARD SRAM Microchip Technology Inc 23LCV512-I/SN vs 23LCV512-I/ST
23LCV512-I/P STANDARD SRAM Microchip Technology Inc 23LCV512-I/SN vs 23LCV512-I/P
23LC512-E/ST STANDARD SRAM Microchip Technology Inc 23LCV512-I/SN vs 23LC512-E/ST
N01S830BAT22ET Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 3000 Units/ Tape & Reel, 3000-REEL, Automotive Qualified onsemi 23LCV512-I/SN vs N01S830BAT22ET
23LC512T-E/SN STANDARD SRAM Microchip Technology Inc 23LCV512-I/SN vs 23LC512T-E/SN
23LCV512T-I/ST STANDARD SRAM Microchip Technology Inc 23LCV512-I/SN vs 23LCV512T-I/ST
23LC512T-E/ST STANDARD SRAM Microchip Technology Inc 23LCV512-I/SN vs 23LC512T-E/ST
23LC512-E/SN STANDARD SRAM Microchip Technology Inc 23LCV512-I/SN vs 23LC512-E/SN
N01S830BAT22E Serial SRAM Memory, 1 Mb, Ultra-Low-Power, 2.5 to 5.5 V TSSOP-8 (Automotive) 100 Units/Tube, 100-TUBE, Automotive Qualified onsemi 23LCV512-I/SN vs N01S830BAT22E

Related Parts for 23LCV512-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23LCV512-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23LCV512-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 23LCV512-I/SN would you like to use for your alert(s)?
  • Please alert me when 23LCV512-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23LCV512-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23LCV512-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23LCV512-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23LCV512-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23LCV512-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: