Part Details for 23LC512-E/SN by Microchip Technology Inc
Overview of 23LC512-E/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23LC512-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8238
|
Newark | 512K, 2.5V Spi Serial Sram, Sqi, Ext 8 Soic .150In Tube Rohs Compliant: Yes |Microchip 23LC512-E/SN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
23LC512-E/SN-ND
|
DigiKey | IC SRAM 512KBIT SPI/QUAD 8SOIC Min Qty: 200 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7922 | Buy Now |
DISTI #
23LC512-E/SN
|
Avnet Americas | SOIC 512K, 2.5V SPI SERIAL SRAM, SQI, EXT - Rail/Tube (Alt: 23LC512-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-23LC51579-2-E/SN
|
Mouser Electronics | SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT RoHS: Compliant | 0 |
|
$1.7400 / $1.8900 | Order Now |
DISTI #
23LC512-E/SN
|
Microchip Technology Inc | E-temp 512kb SPI SRAM, 2.5-5.5V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$1.5600 / $1.8900 | Buy Now |
DISTI #
70571021
|
RS | 512K, 2.5V SPI SERIAL SRAM, SQI, EXT | Microchip Technology Inc. 23LC512-E/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 32ns Automotive 8-Pin SOIC N - Tube RoHS: Compliant | 0 |
|
$1.5700 / $1.7900 | Buy Now |
|
NAC | 512K, 2.5V SPI SERIAL SRAM, SQI, EXT - Package: 8 SOIC .150in TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
23LC512-E/SN
|
Avnet Silica | SOIC 512K, 2.5V SPI SERIAL SRAM, SQI, EXT (Alt: 23LC512-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 23LC512-E/SN
23LC512-E/SN CAD Models
23LC512-E/SN Part Data Attributes
|
23LC512-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LC512-E/SN
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 23LC512-E/SN
This table gives cross-reference parts and alternative options found for 23LC512-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LC512-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23LC512T-I/SN | STANDARD SRAM | Microchip Technology Inc | 23LC512-E/SN vs 23LC512T-I/SN |
23LC512T-E/SN | STANDARD SRAM | Microchip Technology Inc | 23LC512-E/SN vs 23LC512T-E/SN |